Lewa Micro LW5833A23E
| Manufacturer | Lewa MicroAsian Brands |
| MPN | LW5833A23E |
| LCSC Part # | C47018740 |
| Packaging | SOT-23-5L |
| Customer # | |
| Key Attributes | Ultra-Low IQ, High PSRR 6V, 500mA CMOS LDO |
| Datasheet | |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Lewa Micro | |
| Packaging | SOT-23-5L | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 700nA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 6V | |
| Features | Enable control;Short Circuit Protection;Over Current Protection;Thermal shutdown;Output discharge | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Lewa Micro | |
| Packaging | SOT-23-5L | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 700nA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 6V | |
| Features | Enable control;Short Circuit Protection;Over Current Protection;Thermal shutdown;Output discharge | |
| Output Type | Fixed |
Report an ErrorShow similar products (0) >
In-Stock: 1,460
1,460 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0575 | $ 0.58 |
| 100+ | $ 0.0458 | $ 4.58 |
| 300+ | $ 0.0399 | $ 11.97 |
| 3,000+ | $ 0.0355 | $ 106.50 |
| 6,000+ | $ 0.032 | $ 192.00 |
| 9,000+ | $ 0.0303 | $ 272.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Lewa Micro | |
| Packaging | SOT-23-5L | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 700nA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 6V | |
| Features | Enable control;Short Circuit Protection;Over Current Protection;Thermal shutdown;Output discharge | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Lewa Micro | |
| Packaging | SOT-23-5L | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 700nA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 6V | |
| Features | Enable control;Short Circuit Protection;Over Current Protection;Thermal shutdown;Output discharge | |
| Output Type | Fixed |
Report an ErrorShow similar products (0) >
C47018740 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LW3133A23E | Lewa Micro | SOT-23-5L | 10 | $ 0.0562 | ||
| LW8133A23E | Lewa Micro | SOT-23-5L | 220 | $ 0.0798 | ||
| LW8233A23E | Lewa Micro | SOT-23-5L | 2,285 | $ 0.1306 | ||
| LW5233A23E | Lewa Micro | SOT-23-5L | 2,830 | $ 0.0497 | ||
| LW5433A23E | Lewa Micro | SOT-23-5L | 8,796 | $ 0.2866 | ||
| LW5733A23E | Lewa Micro | SOT-23-5L | 2,950 | $ 0.2722 |



