ZHHXDZ HX1057G-S
| Fabricante | ZHHXDZAsian Brands |
| Cód. da peça | HX1057G-S |
| Nº LCSC | C47002279 |
| Emb. | SOP-8 |
| Número do Cliente | |
| Atrib. princ. | transceiver with support for CAN FD and fail-safe functionality |
| Folha de Dados | ZHHXDZ HX1057G-S |
| Conformidade RoHS | 1 documentos disponíveis |
| Peças alternativas | 19 |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Fabricante | ZHHXDZ | |
| Emb. | SOP-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | CAN FD Transceiver | |
| number of channels | 1 | |
| Data Rate | 5Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current | 38mA | |
| Features | Low-power mode;Wake-up function;Short-Circuit Protection;Thermal shutdown protection;Undervoltage Protection;Bus fault protection;TXD dominant timeout;Silent mode;ESD protection;Integrated level shifting | |
| Quiescent Supply Current | 13.5uA |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Fabricante | ZHHXDZ | |
| Emb. | SOP-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | CAN FD Transceiver | |
| number of channels | 1 |
| Tipo | Descrição | |
|---|---|---|
| Data Rate | 5Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current | 38mA | |
| Features | Low-power mode;Wake-up function;Short-Circuit Protection;Thermal shutdown protection;Undervoltage Protection;Bus fault protection;TXD dominant timeout;Silent mode;ESD protection;Integrated level shifting | |
| Quiescent Supply Current | 13.5uA |
Descrição
The HX1057-S/HX1057G-S/HX1057G3/-S CAN transceiver family complies with ISO 11898-2 (2016) and is designed for the high-speed physical layer of Controller Area Networks. This transceiver series is optimized for CAN FD networks, supporting data rates up to 5 Mbps. An auxiliary supply input is integrated to adjust I/O levels, enabling customizable input pin thresholds and RXD output levels. To improve power efficiency, the series includes a standby mode. In addition, all devices offer comprehensive protection features that enhance the durability of both the device and the network, further improving the overall reliability and robustness of CAN communication systems.
Recursos
- Operating voltage range: +1.4 V to +5.5 V
- ESD protection: CDM ±1500 V, CANH/CANL HBM ±16 kV
- Physical layer compliance: ISO 11898-2:2016 and ISO 11898-5:2007
- EMC performance: compliant with SAE J2962-2 and IEC 62228-3 (up to 500 kbps), no common-mode choke required
- I/O voltage compatibility: supports 3.3 V and 5 V MCU
- Standby mode support
- VIO compatibility
- Ideal passive behavior when unpowered: bus and logic pins in high-impedance state (no load), seamless power-up/power-down on bus and RXD output
- Protection features: bus fault protection ±58 V, IEC ESD protection up to ±15 kV, VCC and VIO supply undervoltage protection, transmitter dominant timeout at data rates as low as 10 kbps, thermal shutdown protection
- Receiver common-mode input voltage range: ±30 V
- Typical signal propagation delay: 110 ns
- Junction temperature operating range: -55°C to 150°C
- SOP-8 package
Aplicações
- Telecom base stations
- Two-wheelers
- Energy storage
| Qtd. | Preço unit.(Apenas para referência) | Valor total |
|---|---|---|
| 1+ | $ 0.4162$ 0.3746 | $ 0.37 |
| 10+ | $ 0.3279$ 0.2952 | $ 2.95 |
| 30+ | $ 0.2917$ 0.2626 | $ 7.88 |
| 100+ | $ 0.2444$ 0.2200 | $ 22.00 |
| 500+ | $ 0.2239$ 0.2016 | $ 100.80 |
| 1,000+ | $ 0.2113$ 0.1902 | $ 190.20 |
Encapsulamento Padrão2500/Full Reel | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Fabricante | ZHHXDZ | |
| Emb. | SOP-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | CAN FD Transceiver | |
| number of channels | 1 | |
| Data Rate | 5Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current | 38mA | |
| Features | Low-power mode;Wake-up function;Short-Circuit Protection;Thermal shutdown protection;Undervoltage Protection;Bus fault protection;TXD dominant timeout;Silent mode;ESD protection;Integrated level shifting | |
| Quiescent Supply Current | 13.5uA |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Fabricante | ZHHXDZ | |
| Emb. | SOP-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | CAN FD Transceiver | |
| number of channels | 1 |
| Tipo | Descrição | |
|---|---|---|
| Data Rate | 5Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current | 38mA | |
| Features | Low-power mode;Wake-up function;Short-Circuit Protection;Thermal shutdown protection;Undervoltage Protection;Bus fault protection;TXD dominant timeout;Silent mode;ESD protection;Integrated level shifting | |
| Quiescent Supply Current | 13.5uA |
Descrição
The HX1057-S/HX1057G-S/HX1057G3/-S CAN transceiver family complies with ISO 11898-2 (2016) and is designed for the high-speed physical layer of Controller Area Networks. This transceiver series is optimized for CAN FD networks, supporting data rates up to 5 Mbps. An auxiliary supply input is integrated to adjust I/O levels, enabling customizable input pin thresholds and RXD output levels. To improve power efficiency, the series includes a standby mode. In addition, all devices offer comprehensive protection features that enhance the durability of both the device and the network, further improving the overall reliability and robustness of CAN communication systems.
Recursos
- Operating voltage range: +1.4 V to +5.5 V
- ESD protection: CDM ±1500 V, CANH/CANL HBM ±16 kV
- Physical layer compliance: ISO 11898-2:2016 and ISO 11898-5:2007
- EMC performance: compliant with SAE J2962-2 and IEC 62228-3 (up to 500 kbps), no common-mode choke required
- I/O voltage compatibility: supports 3.3 V and 5 V MCU
- Standby mode support
- VIO compatibility
- Ideal passive behavior when unpowered: bus and logic pins in high-impedance state (no load), seamless power-up/power-down on bus and RXD output
- Protection features: bus fault protection ±58 V, IEC ESD protection up to ±15 kV, VCC and VIO supply undervoltage protection, transmitter dominant timeout at data rates as low as 10 kbps, thermal shutdown protection
- Receiver common-mode input voltage range: ±30 V
- Typical signal propagation delay: 110 ns
- Junction temperature operating range: -55°C to 150°C
- SOP-8 package
Aplicações
- Telecom base stations
- Two-wheelers
- Energy storage
C47002279 Biblioteca EasyEDA
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Peças alternativas
| MPN | Fabricante | Embalagem | Disponibilidade | Preço unitário | ||
|---|---|---|---|---|---|---|
| TJA1044T/1Z-HX | ZHHXDZ | SOP-8 | 545 | $0.3387 $0.3763 | ||
| TJA1042T/3/1J-HX | ZHHXDZ | SOP-8 | 1,940 | $0.3396 $0.3773 | ||
| TJA1057GTJ-HX | ZHHXDZ | SOP-8 | 995 | $0.3750 $0.4166 | ||
| TJA1044GT/3Z-HX | ZHHXDZ | SOP-8 | 870 | $0.3387 $0.3763 | ||
| TJA1049T/3J-HX | ZHHXDZ | SOP-8 | 829 | $0.3750 $0.4166 | ||
| TJA1057GT/3J-HX | ZHHXDZ | SOP-8 | 330 | $0.3750 $0.4166 | ||
| TJA1057T/1Z-HX | ZHHXDZ | SOP-8 | 324 | $0.3750 $0.4166 | ||
| TJA1042T/1J-HX | ZHHXDZ | SOP-8 | 185 | $0.3387 $0.3763 | ||
| TJA1044GT/1Z-HX | ZHHXDZ | SOP-8 | 685 | $0.3387 $0.3763 | ||
| TJA1051T/1J-HX | ZHHXDZ | SOP-8 | 715 | $0.3387 $0.3763 | ||
| TJA1051T/3/1J-HX | ZHHXDZ | SOP-8 | 705 | $0.3396 $0.3773 | ||
| ATA6563-GAQW1-HX | ZHHXDZ | SOIC-8 | 595 | $0.4751 $0.5278 | ||
| HX1057G3/-S | ZHHXDZ | SOP-8 | 0 | $0.3746 $0.4162 | ||
| HX1057-S | ZHHXDZ | SOP-8 | 0 | $0.3737 $0.4152 | ||
| HX1044G-S | ZHHXDZ | SOP-8 | 0 | $0.1763 $0.1958 | ||
| HX1042/3-S | ZHHXDZ | SOP-8 | 0 | $0.3470 $0.3855 | ||
| HX1044G-3-S | ZHHXDZ | SOP-8 | 0 | $0.1764 $0.1959 | ||
| HX1042-S | ZHHXDZ | SOP-8 | 0 | $0.1763 $0.1958 | ||
| HX1044-S | ZHHXDZ | SOP-8 | 0 | $0.1763 $0.1958 |



