LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins ACB65DHAN product image
Images for reference only

Sullins ACB65DHAN

Manufacturer
MPN
ACB65DHAN
LCSC Part #
C4697322
Packaging
Through Hole,Right Angle,P=1.27mm
Customer #
Key Attributes
1.27mm 130P Right Angle Through Hole,Right Angle,P=1.27mm Edgeboard Connectors RoHS
Datasheetpdf iconSullins ACB65DHAN
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 36.1297$ 36.13
200+$ 13.9821$ 2796.42
500+$ 13.4911$ 6745.55
1,000+$ 13.2486$ 13248.60
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingThrough Hole,Right Angle,P=1.27mm
Pitch1.27mm
Contact MaterialBeryllium copper
Operating Temperature-65℃~+150℃
Number of Pins130P
Contact PlatingGold
Mounting TypeRight Angle

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.