HANSCHIP semiconductor CD4020BDRG
| Manufacturer | HANSCHIP semiconductorAsian Brands |
| MPN | CD4020BDRG |
| LCSC Part # | C46956478 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | Falling Edge SOP-16 Counters, Dividers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | SOP-16 | |
| Logic Family | CD4000 | |
| Voltage - Supply | 3V~15V | |
| Direction | - | |
| Trigger Type | Falling Edge | |
| Timing | - | |
| Reset | - | |
| Operating Temperature | 0℃~+60℃ | |
| Number of Elements | - | |
| Propagation Delay | 75ns | |
| Count Rate | - | |
| Features | Reset function |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | SOP-16 | |
| Logic Family | CD4000 | |
| Voltage - Supply | 3V~15V | |
| Direction | - | |
| Trigger Type | Falling Edge |
| Type | Description | |
|---|---|---|
| Timing | - | |
| Reset | - | |
| Operating Temperature | 0℃~+60℃ | |
| Number of Elements | - | |
| Propagation Delay | 75ns | |
| Count Rate | - | |
| Features | Reset function |
Introduction
CD4020B is a 14-bit binary ripple counter designed using advanced CMOS technology. The counter employs a master-slave flip-flop architecture, triggering on the falling edge of clock CP. The clock CP input incorporates a Schmitt trigger circuit, and the output clear input CR is active-low. Both inputs and outputs feature buffered designs, providing high noise immunity and drive capability.
Features
- Low input current: IIN ≤ 1 uA, @ VIN = VDD = 15 V, Ta = 25°C
- Wide operating voltage range: 3.0 V to 15.0 V
- Low quiescent current: IDD ≤ 6 uA, @ VDD = 15 V, Ta = 25°C
- Package types: DIP-16, SOP-16, TSSOP-16
Applications
- Digital logic driving and counters
- Signal generators
- Industrial control applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.09 | $ 0.45 |
| 50+ | $ 0.0716 | $ 3.58 |
| 150+ | $ 0.0624 | $ 9.36 |
| 500+ | $ 0.0555 | $ 27.75 |
| 2,500+ | $ 0.05 | $ 125.00 |
| 5,000+ | $ 0.0472 | $ 236.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | SOP-16 | |
| Logic Family | CD4000 | |
| Voltage - Supply | 3V~15V | |
| Direction | - | |
| Trigger Type | Falling Edge | |
| Timing | - | |
| Reset | - | |
| Operating Temperature | 0℃~+60℃ | |
| Number of Elements | - | |
| Propagation Delay | 75ns | |
| Count Rate | - | |
| Features | Reset function |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | SOP-16 | |
| Logic Family | CD4000 | |
| Voltage - Supply | 3V~15V | |
| Direction | - | |
| Trigger Type | Falling Edge |
| Type | Description | |
|---|---|---|
| Timing | - | |
| Reset | - | |
| Operating Temperature | 0℃~+60℃ | |
| Number of Elements | - | |
| Propagation Delay | 75ns | |
| Count Rate | - | |
| Features | Reset function |
Introduction
CD4020B is a 14-bit binary ripple counter designed using advanced CMOS technology. The counter employs a master-slave flip-flop architecture, triggering on the falling edge of clock CP. The clock CP input incorporates a Schmitt trigger circuit, and the output clear input CR is active-low. Both inputs and outputs feature buffered designs, providing high noise immunity and drive capability.
Features
- Low input current: IIN ≤ 1 uA, @ VIN = VDD = 15 V, Ta = 25°C
- Wide operating voltage range: 3.0 V to 15.0 V
- Low quiescent current: IDD ≤ 6 uA, @ VDD = 15 V, Ta = 25°C
- Package types: DIP-16, SOP-16, TSSOP-16
Applications
- Digital logic driving and counters
- Signal generators
- Industrial control applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

