Yezhan ASR-K-3-2.5F
| Manufacturer | YezhanAsian Brands |
| MPN | ASR-K-3-2.5F |
| LCSC Part # | C469429 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 2.5mΩ ±1% 4W 2512 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Yezhan | |
| Packaging | 2512 | |
| Resistance | 2.5mΩ | |
| Power(Watts) | 4W | |
| Voltage Rating | - | |
| Type | Shunt | |
| Temperature Coefficient | ±70ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Yezhan | |
| Packaging | 2512 | |
| Resistance | 2.5mΩ | |
| Power(Watts) | 4W |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Shunt | |
| Temperature Coefficient | ±70ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
In-Stock: 42,190
42,190 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2812 | $ 1.41 |
| 50+ | $ 0.224 | $ 11.20 |
| 150+ | $ 0.1995 | $ 29.93 |
| 500+ | $ 0.1689 | $ 84.45 |
| 3,000+ | $ 0.1553 | $ 465.90 |
| 6,000+ | $ 0.1471 | $ 882.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Yezhan | |
| Packaging | 2512 | |
| Resistance | 2.5mΩ | |
| Power(Watts) | 4W | |
| Voltage Rating | - | |
| Type | Shunt | |
| Temperature Coefficient | ±70ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Yezhan | |
| Packaging | 2512 | |
| Resistance | 2.5mΩ | |
| Power(Watts) | 4W |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Shunt | |
| Temperature Coefficient | ±70ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
C469429 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



