LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OMRON G6B-2214P-US-DC12 product image
  • G6B-2214P-US-DC12 thumbnail 1
  • G6B-2214P-US-DC12 thumbnail 2
  • G6B-2214P-US-DC12 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

OMRON G6B-2214P-US-DC12RoHS

Manufacturer
MPN
G6B-2214P-US-DC12
LCSC Part #
C469133
Packaging
DIP,19.9x10.9mm
Customer #
Key Attributes
PCB power relays, high-capacity and high-dielectric-strength miniature relays
Datasheetpdf iconOMRON G6B-2214P-US-DC12
In-Stock: 576
576 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.6539$ 2.65
10+$ 2.267$ 22.67
30+$ 2.0251$ 60.75
100+$ 1.5866$ 158.66
500+$ 1.4753$ 737.65
1,000+$ 1.4269$ 1426.90
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Power Relays, Over 2 Amps
ManufacturerOMRON
PackagingDIP,19.9x10.9mm
Coil Voltage12V
Switching Voltage(Max)380V@AC;125V@DC
Coil Resistance480Ω
Release Time10ms
Operate Time10ms
Length19.9mm
Height10.9mm
Contact Resistance30mΩ
Number of Pins-
Coil Type-
Width10.9mm
Operating Temperature-25℃~+70℃
Switching Current(Max)5A
Coil Rated Power200mW
Contact Rating5A@250VAC;5A@30VDC
Contact MaterialSilver Alloy (Cd-Free)
Contact FormTwo normally open: 2A (DPST-NO)

Introduction

AI Translation

High Capacity and High Dielectric Strength Miniature Relay with Fully Sealed Construction in 5 A (8 A) SPST-NO(1a), SPST-NO+SPST-NC(1a1b), DPST-NO(2a), DPST-NC(2b) Types

Features

AI Translation
  • P6B model for connecting sockets are available.
  • High insulation with dielectric strength of 3,000VAC between coil and contacts (impulse withstand voltage of 6 kV).
  • Standard model conforms to UL/CSA standards.
  • RoHS Compliant

Applications

AI Translation
  • Ideal for output applications of control equipments