Qorvo RFSA2033TR7
| Manufacturer | |
| MPN | RFSA2033TR7 |
| LCSC Part # | C469033 |
| Packaging | QFN-16-EP(3x3) |
| Customer # | |
| Key Attributes | 50MHz to 6000MHz Low-Loss Voltage Controlled Attenuator |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | Qorvo | |
| Packaging | QFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Attenuation Value | 25dB | |
| Power(Watts) | - | |
| Insertion Loss | 1dB | |
| Frequency Range | 50MHz~6GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | Qorvo | |
| Packaging | QFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Attenuation Value | 25dB | |
| Power(Watts) | - | |
| Insertion Loss | 1dB | |
| Frequency Range | 50MHz~6GHz |
Introduction
A fully monolithic analog voltage controlled attenuator (VCA) featuring exceptional linearity over a typical temperature-compensated 25dB gain control range and low insertion loss of 1.0dB typical. It incorporates a revolutionary new circuit architecture to solve a long standing industry problem: high IP3, high attenuation range, low DC current, broad bandwidth, and temperature-compensated linear in dB control voltage characteristic. This voltage controlled attenuator is controlled by a single positive control voltage with on chip DC conditioning circuitry. The slope polarity of the control voltage versus gain is selectable. The attenuator draws a very low 2.5mA current. It is matched to 50Ω over its rated control range and frequency with no external matching components require. This product incorporates the complete solution in a small 3mm x 3mm QFN package that reduces the footprint in area and reduces the DC power over conventional PIN diode approaches.
Features
- Patented Circuit Architecture
- Broadband 50MHz to 6000MHz Frequency Range
- Low Minimum Insertion Loss (1.0dB Typical at 2GHz)
- 25dB Attenuation Range
- +40dBm IIP3 Typical
- +75dBm IIP2 Typical
- High 1dB Compression Point >+24dBm
- Low Supply Current 2.5mA Typical
- 3V to 5V Power Supply
- Linear in dB Control Characteristic
- Internal Temperature Compensation
- Low Distortion with -65dBc CSO, CTB and XMOD
- Class 2 ESD (2000V HBM)
- Complete Solution in a Small 3mm x 3mm, QFN Package
Applications
- Cellular, 3G Infrastructure
- WiBro, WiMax, LTE
- Microwave Radio
- High-linearity Power Control
- Cable Modems
- CATV
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.716 | $ 4.72 |
| 10+ | $ 4.0319 | $ 40.32 |
| 30+ | $ 3.6247 | $ 108.74 |
| 100+ | $ 3.2143 | $ 321.43 |
| 500+ | $ 3.0244 | $ 1512.20 |
| 1,000+ | $ 2.939 | $ 2939.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | Qorvo | |
| Packaging | QFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Attenuation Value | 25dB | |
| Power(Watts) | - | |
| Insertion Loss | 1dB | |
| Frequency Range | 50MHz~6GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | Qorvo | |
| Packaging | QFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Attenuation Value | 25dB | |
| Power(Watts) | - | |
| Insertion Loss | 1dB | |
| Frequency Range | 50MHz~6GHz |
Introduction
A fully monolithic analog voltage controlled attenuator (VCA) featuring exceptional linearity over a typical temperature-compensated 25dB gain control range and low insertion loss of 1.0dB typical. It incorporates a revolutionary new circuit architecture to solve a long standing industry problem: high IP3, high attenuation range, low DC current, broad bandwidth, and temperature-compensated linear in dB control voltage characteristic. This voltage controlled attenuator is controlled by a single positive control voltage with on chip DC conditioning circuitry. The slope polarity of the control voltage versus gain is selectable. The attenuator draws a very low 2.5mA current. It is matched to 50Ω over its rated control range and frequency with no external matching components require. This product incorporates the complete solution in a small 3mm x 3mm QFN package that reduces the footprint in area and reduces the DC power over conventional PIN diode approaches.
Features
- Patented Circuit Architecture
- Broadband 50MHz to 6000MHz Frequency Range
- Low Minimum Insertion Loss (1.0dB Typical at 2GHz)
- 25dB Attenuation Range
- +40dBm IIP3 Typical
- +75dBm IIP2 Typical
- High 1dB Compression Point >+24dBm
- Low Supply Current 2.5mA Typical
- 3V to 5V Power Supply
- Linear in dB Control Characteristic
- Internal Temperature Compensation
- Low Distortion with -65dBc CSO, CTB and XMOD
- Class 2 ESD (2000V HBM)
- Complete Solution in a Small 3mm x 3mm, QFN Package
Applications
- Cellular, 3G Infrastructure
- WiBro, WiMax, LTE
- Microwave Radio
- High-linearity Power Control
- Cable Modems
- CATV
C469033 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991G |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991G |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



