Qorvo RF1602TR7
| Manufacturer | |
| MPN | RF1602TR7 |
| LCSC Part # | C469025 |
| Packaging | QFN-12-EP(2x2) |
| Customer # | |
| Key Attributes | BroadbandSPDTRFSwitch |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | Qorvo | |
| Packaging | QFN-12-EP(2x2) | |
| Frequency range | 0MHz~3.8GHz | |
| Features | Integrated control logic | |
| Voltage - Supply | 2.6V~4.6V | |
| P1dB | 36dBm | |
| operating temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | Qorvo | |
| Packaging | QFN-12-EP(2x2) | |
| Frequency range | 0MHz~3.8GHz |
| Type | Description | |
|---|---|---|
| Features | Integrated control logic | |
| Voltage - Supply | 2.6V~4.6V | |
| P1dB | 36dBm | |
| operating temperature | -40℃~+85℃ |
Introduction
The RF1602 is a single-pole dual-throw (SPDT) switch designed for switching applications requiring very low insertion loss and high power handling capability coupled with minimal DC power consumption. The excellent linearity performance achieved by the RF1602 makes it ideal for use in SV-LTE, WCDMA, and CDMA applications. The RF1602 offers very high isolation between RF ports providing greater separation between transmit and receive paths. The RF1602 is packaged in a very compact 2 mm x 2 mm x 0.55 mm 12-Pin QFN package.
Features
- Low Frequency to 3.8 GHz Operation
- Low Insertion Loss, Typ. 0.3 dB at 1 GHz
- Very High Isolation, Typ. 42 dB at 1 GHz
- High Linearity, IIP2 Typ. 129 dBm
- Direct Connection to VBATT
- Compatible with Low Voltage Logic (VHIGH Minimum = 1.3 V)
- No External DC Blocking Capacitors Required on RF Paths Unless DC is applied Externally
- 2 kV HBM Rating on All Ports
Applications
- SV-LTE, WCDMA, GSM
- Post PA Switching
- General Purpose Switching Application
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8236 | $ 1.82 |
| 10+ | $ 1.7861 | $ 17.86 |
| 30+ | $ 1.7601 | $ 52.80 |
| 100+ | $ 1.7356 | $ 173.56 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | Qorvo | |
| Packaging | QFN-12-EP(2x2) | |
| Frequency range | 0MHz~3.8GHz | |
| Features | Integrated control logic | |
| Voltage - Supply | 2.6V~4.6V | |
| P1dB | 36dBm | |
| operating temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | Qorvo | |
| Packaging | QFN-12-EP(2x2) | |
| Frequency range | 0MHz~3.8GHz |
| Type | Description | |
|---|---|---|
| Features | Integrated control logic | |
| Voltage - Supply | 2.6V~4.6V | |
| P1dB | 36dBm | |
| operating temperature | -40℃~+85℃ |
Introduction
The RF1602 is a single-pole dual-throw (SPDT) switch designed for switching applications requiring very low insertion loss and high power handling capability coupled with minimal DC power consumption. The excellent linearity performance achieved by the RF1602 makes it ideal for use in SV-LTE, WCDMA, and CDMA applications. The RF1602 offers very high isolation between RF ports providing greater separation between transmit and receive paths. The RF1602 is packaged in a very compact 2 mm x 2 mm x 0.55 mm 12-Pin QFN package.
Features
- Low Frequency to 3.8 GHz Operation
- Low Insertion Loss, Typ. 0.3 dB at 1 GHz
- Very High Isolation, Typ. 42 dB at 1 GHz
- High Linearity, IIP2 Typ. 129 dBm
- Direct Connection to VBATT
- Compatible with Low Voltage Logic (VHIGH Minimum = 1.3 V)
- No External DC Blocking Capacitors Required on RF Paths Unless DC is applied Externally
- 2 kV HBM Rating on All Ports
Applications
- SV-LTE, WCDMA, GSM
- Post PA Switching
- General Purpose Switching Application
C469025 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



