Littelfuse TPSMB530CA-A
| Manufacturer | |
| MPN | TPSMB530CA-A |
| LCSC Part # | C468911 |
| Packaging | DO-214AA |
| Customer # | |
| Key Attributes | TVS DIODE 451VWM 725VC DO-214AA |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | DO-214AA | |
| Clamping Voltage | 725V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 800mA | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Voltage - Breakdown | 503.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 8uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 451V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | DO-214AA | |
| Clamping Voltage | 725V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 800mA |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Voltage - Breakdown | 503.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 8uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 451V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The TPSMB series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Features
AI Translation
- High reliability application and automotive grade AEC Q101 qualified
- Surface mount component to optimize board space
- Low profile package
- Typical failure mode is short from over-specified voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- ESD protection of data lines in accordance with IEC 61000-4-2 30kV(Air), 30kV (Contact)
- EFT protection of data lines in accordance with IEC 61000-4-4
- Glass passivated chip junction
- 600W PPPM (peak pulse power) capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01 %
- Fast response time: typically less than 1.0ns from 0V to VBR min
- Excellent clamping capability
- Low incremental surge resistance
- Typical IR ≤ 1μA for VR > 10.2V
- UL Recognized compound meeting flammability rating V-0
- Meet MSL level1, per J-STD-020, High temperature soldering guaranteed: 260°C/10 seconds at terminals
- Matte tin lead–free plated
- Halogen free and RoHS compliant
- Pb-free E3 means 2nd level interconnect is Pb free and the terminal finish material is tin(Sn) (IPC/ JEDEC J-STD-609A.01)
Applications
AI Translation
- TVS components are ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Automotive applications.
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7607 | $ 0.76 |
| 10+ | $ 0.6193 | $ 6.19 |
| 30+ | $ 0.5494 | $ 16.48 |
| 100+ | $ 0.4795 | $ 47.95 |
| 500+ | $ 0.4389 | $ 219.45 |
| 1,000+ | $ 0.4161 | $ 416.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | DO-214AA | |
| Clamping Voltage | 725V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 800mA | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Voltage - Breakdown | 503.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 8uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 451V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | DO-214AA | |
| Clamping Voltage | 725V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 800mA |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Voltage - Breakdown | 503.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 8uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 451V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The TPSMB series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Features
AI Translation
- High reliability application and automotive grade AEC Q101 qualified
- Surface mount component to optimize board space
- Low profile package
- Typical failure mode is short from over-specified voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- ESD protection of data lines in accordance with IEC 61000-4-2 30kV(Air), 30kV (Contact)
- EFT protection of data lines in accordance with IEC 61000-4-4
- Glass passivated chip junction
- 600W PPPM (peak pulse power) capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01 %
- Fast response time: typically less than 1.0ns from 0V to VBR min
- Excellent clamping capability
- Low incremental surge resistance
- Typical IR ≤ 1μA for VR > 10.2V
- UL Recognized compound meeting flammability rating V-0
- Meet MSL level1, per J-STD-020, High temperature soldering guaranteed: 260°C/10 seconds at terminals
- Matte tin lead–free plated
- Halogen free and RoHS compliant
- Pb-free E3 means 2nd level interconnect is Pb free and the terminal finish material is tin(Sn) (IPC/ JEDEC J-STD-609A.01)
Applications
AI Translation
- TVS components are ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Automotive applications.
C468911 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



