VISHAY VS-30CTH03-M3
| Manufacturer | |
| MPN | VS-30CTH03-M3 |
| LCSC Part # | C468079 |
| Packaging | ITO-220AB-3 |
| Customer # | |
| Key Attributes | Diode 300V 15A ITO-220AB-3 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | ITO-220AB-3 | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 15A | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Reverse Recovery Time (trr) | 33ns | |
| Pd - Power Dissipation | - | |
| Voltage - DC Reverse(Vr) | 300V | |
| Voltage - Forward(Vf@If) | 1V@15A | |
| Reverse Leakage Current (Ir) | 40uA@300V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | ITO-220AB-3 | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 15A |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Reverse Recovery Time (trr) | 33ns | |
| Pd - Power Dissipation | - | |
| Voltage - DC Reverse(Vr) | 300V | |
| Voltage - Forward(Vf@If) | 1V@15A | |
| Reverse Leakage Current (Ir) | 40uA@300V |
Report an ErrorShow similar products (0) >
In-Stock: 50
50 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9788 | $ 1.98 |
| 10+ | $ 1.7238 | $ 17.24 |
| 30+ | $ 1.5646 | $ 46.94 |
| 100+ | $ 1.4021 | $ 140.21 |
| 500+ | $ 1.329 | $ 664.50 |
| 1,000+ | $ 1.2965 | $ 1296.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | ITO-220AB-3 | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 15A | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Reverse Recovery Time (trr) | 33ns | |
| Pd - Power Dissipation | - | |
| Voltage - DC Reverse(Vr) | 300V | |
| Voltage - Forward(Vf@If) | 1V@15A | |
| Reverse Leakage Current (Ir) | 40uA@300V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | ITO-220AB-3 | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 15A |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Reverse Recovery Time (trr) | 33ns | |
| Pd - Power Dissipation | - | |
| Voltage - DC Reverse(Vr) | 300V | |
| Voltage - Forward(Vf@If) | 1V@15A | |
| Reverse Leakage Current (Ir) | 40uA@300V |
Report an ErrorShow similar products (0) >
C468079 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



