LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
VISHAY VS-30CPQ100-N3 product image
  • VS-30CPQ100-N3 thumbnail 1
  • VS-30CPQ100-N3 thumbnail 2
  • VS-30CPQ100-N3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY VS-30CPQ100-N3RoHS

Manufacturer
MPN
VS-30CPQ100-N3
LCSC Part #
C468078
Packaging
TO-247AC-3
Customer #
Key Attributes
DIODE ARR SCHOTTKY 100V TO-247AC-3
Datasheetpdf iconVISHAY VS-30CPQ100-N3
In-Stock: 1,831
1,831 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.1722$ 1.9550$ 1.96
10+$ 1.8619$ 1.6758$ 16.76
25+$ 1.5629$ 1.4067$ 35.17
100+$ 1.3696$ 1.2327$ 123.27
500+$ 1.2851$ 1.1566$ 578.30
1,000+$ 1.2461$ 1.1215$ 1121.50
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
ManufacturerVISHAY
PackagingTO-247AC-3
Non-Repetitive Peak Forward Surge Current920A
Diode Configuration1 Pair Common Cathode
Current - Rectified30A
Operating Junction Temperature Range-55℃~+175℃
Voltage - DC Reverse(Vr)100V
Reverse Leakage Current (Ir)550uA@100V
Voltage - Forward(Vf@If)1.05V@30A