VISHAY VS-15MQ040-M3/5AT
| Manufacturer | |
| MPN | VS-15MQ040-M3/5AT |
| LCSC Part # | C468053 |
| Packaging | SMA(DO-214AC) |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V SMA(DO-214AC) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SMA(DO-214AC) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 490mV@2A | |
| Reverse Leakage Current (Ir) | 500uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 330A | |
| Current - Rectified | 1.5A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SMA(DO-214AC) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 490mV@2A | |
| Reverse Leakage Current (Ir) | 500uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 330A | |
| Current - Rectified | 1.5A |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The VS- 15MQ040- M3 Schottky rectifier is designed to be used for low power applications where a reverse voltage of 40V is encountered and surface mountable is required.
Features
AI Translation
- Extremely low forward voltage drop
- Guard ring for enhanced ruggedness and long term reliability
- Halogen- free according to IEC 61249- 2- 21 definition
- Surface mountable
- Compact size
- Meets MSL level 1, per J- STD- 020, LF maximum peak of 260℃
- Compliant to RoHS Directive 2002/95/EC
Applications
AI Translation
- Switching power supplies
- Meter protection
- Reverse protection for power input to PC board circuits
- Battery isolation and charging
- Low threshold voltage diode
- Freewheeling or by- pass diode
- Low voltage clamp
In-Stock: 10,975
10,975 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1019 | $ 0.51 |
| 50+ | $ 0.0792 | $ 3.96 |
| 150+ | $ 0.0679 | $ 10.19 |
| 500+ | $ 0.0594 | $ 29.70 |
| 2,500+ | $ 0.0443 | $ 110.75 |
| 7,500+ | $ 0.0409 | $ 306.75 |
Standard Packaging7500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SMA(DO-214AC) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 490mV@2A | |
| Reverse Leakage Current (Ir) | 500uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 330A | |
| Current - Rectified | 1.5A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SMA(DO-214AC) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 490mV@2A | |
| Reverse Leakage Current (Ir) | 500uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 330A | |
| Current - Rectified | 1.5A |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The VS- 15MQ040- M3 Schottky rectifier is designed to be used for low power applications where a reverse voltage of 40V is encountered and surface mountable is required.
Features
AI Translation
- Extremely low forward voltage drop
- Guard ring for enhanced ruggedness and long term reliability
- Halogen- free according to IEC 61249- 2- 21 definition
- Surface mountable
- Compact size
- Meets MSL level 1, per J- STD- 020, LF maximum peak of 260℃
- Compliant to RoHS Directive 2002/95/EC
Applications
AI Translation
- Switching power supplies
- Meter protection
- Reverse protection for power input to PC board circuits
- Battery isolation and charging
- Low threshold voltage diode
- Freewheeling or by- pass diode
- Low voltage clamp
C468053 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



