VISHAY V20PL60-M3/86A
| Manufacturer | |
| MPN | V20PL60-M3/86A |
| LCSC Part # | C468021 |
| Packaging | TO-277A |
| Customer # | |
| Key Attributes | 1 Independent 60V 590mV@20A 5.5A TO-277A Single Diodes RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | TO-277A | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 590mV@20A | |
| Reverse Leakage Current (Ir) | 4mA@60V | |
| Non-Repetitive Peak Forward Surge Current | 240A | |
| Current - Rectified | 5.5A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | TO-277A | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 590mV@20A | |
| Reverse Leakage Current (Ir) | 4mA@60V | |
| Non-Repetitive Peak Forward Surge Current | 240A | |
| Current - Rectified | 5.5A |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2449 | $ 0.24 |
| 10+ | $ 0.2388 | $ 2.39 |
| 30+ | $ 0.2357 | $ 7.07 |
| 100+ | $ 0.2327 | $ 23.27 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | TO-277A | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 590mV@20A | |
| Reverse Leakage Current (Ir) | 4mA@60V | |
| Non-Repetitive Peak Forward Surge Current | 240A | |
| Current - Rectified | 5.5A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | TO-277A | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 590mV@20A | |
| Reverse Leakage Current (Ir) | 4mA@60V | |
| Non-Repetitive Peak Forward Surge Current | 240A | |
| Current - Rectified | 5.5A |
Report an ErrorShow similar products (0) >
C468021 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SP1560L-A | DOWO | TO-277B | 13,020 | $ 0.2425 | ||
| NSB1560L | BORN | TO-277B | 1,785 | $ 0.2834 | ||
| MBR1560S | SMC | TO-277B | 1,136 | $ 0.5069 | ||
| V10P6HM3_A/H | VISHAY | TO-277A | 89 | $ 1.3159 | ||
| V20PL60-M3/87A | VISHAY | TO-277A | 0 | $ 1.0334 | ||
| V25PL60-M3/87A | VISHAY | TO-277A | 0 | $ 1.0334 | ||
| V25PL60-M3/86A | VISHAY | TO-277A | 0 | $ 0.9866 | ||
| V15P6HM3_A/I | VISHAY | TO-277A | 0 | $ 0.9093 | ||
| V15P6HM3_A/H | VISHAY | TO-277A | 0 | $ 1.0684 | ||
| SVM1560VB_R2_00001 | PANJIT | TO-277B | 0 | $ 0.1671 | ||
| SVM1560V_R1_00001 | PANJIT | TO-277 | 0 | $ 0.679 | ||
| V20PL63-M3/H | VISHAY | TO-277A | 0 | $ 1.1826 | ||
| V20PL63-M3/I | VISHAY | TO-277A | 0 | $ 0.9539 | ||
| V20PL63HM3/H | VISHAY | TO-277A | 0 | $ 1.0663 | ||
| V20PL63HM3/I | VISHAY | TO-277A | 0 | $ 1.1741 | ||
| V15PL63-M3/H | VISHAY | TO-277A | 0 | $ 1.0302 | ||
| V15PL63-M3/I | VISHAY | TO-277A | 0 | $ 0.843 | ||
| V15PL63HM3/H | VISHAY | TO-277A | 0 | $ 1.2016 | ||
| V15PL63HM3/I | VISHAY | TO-277A | 0 | $ 0.884 | ||
| V25PN60-M3/87A | VISHAY | TO-277A | 0 | $ 0.9972 |



