VISHAY SIHG47N60EF-GE3
| Manufacturer | |
| MPN | SIHG47N60EF-GE3 |
| LCSC Part # | C467934 |
| Packaging | TO-247AC |
| Customer # | |
| Key Attributes | MOSFET N-CH 600V 29A TO-247AC |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-247AC | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 29A | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 379W | |
| Reverse Transfer Capacitance (Crss@Vds) | 7pF | |
| RDS(on) | 65mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5nF | |
| Gate Charge(Qg) | 228nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-247AC | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 29A | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 379W | |
| Reverse Transfer Capacitance (Crss@Vds) | 7pF | |
| RDS(on) | 65mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5nF | |
| Gate Charge(Qg) | 228nC@10V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Fast body diode MOSFET using E series technology
- Reduced trr, Qrr, and IRRM RoHS
- Low figure-of-merit (FOM) R(on)×Qg CAMPLIANT
- Low input capacitance (Ciss) FREE
- Increased robustness due to low Qrr
- Ultra low gate charge (Qg)
- Avalanche energy rated (UIS)
Applications
AI Translation
- Telecommunications - Server and telecom power supplies
- Lighting - High-intensity lighting (HID) - Light emitting diodes (LEDs)
- Consumer and computing - ATX power supplies
- Industrial - Welding - Battery chargers
- Renewable energy - Solar (PV inverters)
- Switching mode power supplies (SMPS)
- Applications using the following topologies - LLC - Phase shifted bridge (ZVS) - 3-level inverter - AC/DC bridge
In-Stock: 151
151 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.5214 | $ 4.52 |
| 10+ | $ 4.3703 | $ 43.70 |
| 50+ | $ 4.2809 | $ 214.05 |
| 100+ | $ 4.19 | $ 419.00 |
| 500+ | $ 4.1477 | $ 2073.85 |
| 1,000+ | $ 4.1298 | $ 4129.80 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-247AC | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 29A | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 379W | |
| Reverse Transfer Capacitance (Crss@Vds) | 7pF | |
| RDS(on) | 65mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5nF | |
| Gate Charge(Qg) | 228nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-247AC | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 29A | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 379W | |
| Reverse Transfer Capacitance (Crss@Vds) | 7pF | |
| RDS(on) | 65mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5nF | |
| Gate Charge(Qg) | 228nC@10V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Fast body diode MOSFET using E series technology
- Reduced trr, Qrr, and IRRM RoHS
- Low figure-of-merit (FOM) R(on)×Qg CAMPLIANT
- Low input capacitance (Ciss) FREE
- Increased robustness due to low Qrr
- Ultra low gate charge (Qg)
- Avalanche energy rated (UIS)
Applications
AI Translation
- Telecommunications - Server and telecom power supplies
- Lighting - High-intensity lighting (HID) - Light emitting diodes (LEDs)
- Consumer and computing - ATX power supplies
- Industrial - Welding - Battery chargers
- Renewable energy - Solar (PV inverters)
- Switching mode power supplies (SMPS)
- Applications using the following topologies - LLC - Phase shifted bridge (ZVS) - 3-level inverter - AC/DC bridge
C467934 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| VBP165R47S | VBsemi Elec | TO-247AC | 5 | $6.7592 $7.952 | ||
| SIHG47N60E-GE3 | VISHAY | TO-247AC | 40 | $ 7.8487 | ||
| SIHG47N65E-GE3 | VISHAY | TO-247AC | 601 | $ 10.3454 | ||
| SP47MF65TF | Siliup | TO-247 | 97 | $ 3.1122 | ||
| SPW47N60C3 | Infineon | TO-247AC-3 | 3,229 | $ 5.8336 | ||
| SP47M65TF | Siliup | TO-247 | 127 | $ 2.1771 | ||
| SIHW47N60EF-GE3 | VISHAY | TO-247AD | 0 | $ 13.8407 | ||
| SIHG47N60AE-GE3 | VISHAY | TO-247AC | 0 | $ 10.84 | ||
| TPW65R080C | WUXI UNIGROUP MICRO | TO-247-3 | 0 | $ 4.1602 | ||
| SIHG44N65EF-GE3 | VISHAY | TO-247AC | 0 | $ 13.933 |



