VISHAY BZG03C91-M3-08
| Manufacturer | |
| MPN | BZG03C91-M3-08 |
| LCSC Part # | C467518 |
| Packaging | SMA(DO-214AC) |
| Customer # | |
| Key Attributes | DIODE ZENER 91V SMA(DO-214AC) |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SMA(DO-214AC) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 3W | |
| Reverse Leakage Current (Ir) | 1uA@68V | |
| Impedance(Zzt) | 200Ω | |
| Zener Voltage(Range) | 85V~96V | |
| Zener Voltage(Nom) | 91V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SMA(DO-214AC) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 3W | |
| Reverse Leakage Current (Ir) | 1uA@68V | |
| Impedance(Zzt) | 200Ω | |
| Zener Voltage(Range) | 85V~96V | |
| Zener Voltage(Nom) | 91V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
In-Stock: 77
77 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.9457 | $ 2.95 |
| 10+ | $ 2.5938 | $ 25.94 |
| 30+ | $ 2.3738 | $ 71.21 |
| 100+ | $ 2.149 | $ 214.90 |
| 500+ | $ 2.0464 | $ 1023.20 |
| 1,500+ | $ 2.0024 | $ 3003.60 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SMA(DO-214AC) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 3W | |
| Reverse Leakage Current (Ir) | 1uA@68V | |
| Impedance(Zzt) | 200Ω | |
| Zener Voltage(Range) | 85V~96V | |
| Zener Voltage(Nom) | 91V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SMA(DO-214AC) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 3W | |
| Reverse Leakage Current (Ir) | 1uA@68V | |
| Impedance(Zzt) | 200Ω | |
| Zener Voltage(Range) | 85V~96V | |
| Zener Voltage(Nom) | 91V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
C467518 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BZG03-C91 | EIC | DO-214AC(SMA) | 4,031 | $ 0.1153 | ||
| 1SMA4763A-MS | MSKSEMI | SMA | 1,980 | $ 0.0337 | ||
| 1SMA4763A | TWGMC | SMA(DO-214AC) | 1,240 | $ 0.0396 | ||
| 763A-1SMA4763A | GOODWORK | SMA | 140 | $0.0304 $0.0319 | ||
| BZG03C91-HM3-08 | VISHAY | DO-214AC(SMA) | 0 | $ 0.3905 | ||
| BZG03C91-M3-18 | VISHAY | DO-214AC(SMA) | 0 | $ 0.364 | ||
| BZG03C91-HM3-18 | VISHAY | DO-214AC(SMA) | 0 | $ 0.4349 | ||
| 1SMA5948B | TWGMC | SMA(DO-214AC) | 0 | $ 0.0796 | ||
| 1SMA4763A | Jingdao Microelectronics | SMA | 0 | $ 0.0401 | ||
| 1SMA4763A | MDD(Microdiode Semiconductor) | SMA | 0 | $ 0.0644 |



