LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD8402ARUZ1 product image
Images for reference only

ADI AD8402ARUZ1

Manufacturer
MPN
AD8402ARUZ1
LCSC Part #
C467169
Packaging
TSSOP-14
Customer #
Key Attributes
±33% SPI 1kΩ TSSOP-14 Digital Potentiometers RoHS
Datasheetpdf iconADI AD8402ARUZ1
RoHS Compliance1 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.2578$ 8.26
200+$ 3.1957$ 639.14
500+$ 3.0839$ 1541.95
1,000+$ 3.0288$ 3028.80
Standard Packaging96/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital Potentiometers
ManufacturerADI
PackagingTSSOP-14
Voltage - Supply2.7V~5.5V
Resistance value changeLinear
Number of Taps256
Tolerance±33%
InterfaceSPI
Temperature Coefficient(Typ)700ppm/℃
FeaturesSoft reset;Mute function
Operating Temperature-40℃~+125℃
Resistance Value (Ohms)1kΩ

Introduction

AI Translation

The AD8400/AD8402/AD8403 are single-channel/dual-channel/quad-channel, 256-position, digitally controlled variable resistance (VR) devices that perform the same electronic adjustment function as mechanical potentiometers or rheostats. The AD8400 contains one VR in a compact SOIC-8 package. The AD8402 contains two independent VRs in a space-saving SOIC-14 surface-mount package. The AD8403 contains four independent VRs available in 24-pin PDIP, SOIC, and TSSOP packages. Each device contains a fixed resistor with a wiper contact that taps the fixed resistance value at a position determined by the digital code loaded into the control serial input register. The resistance between the wiper and either end of the fixed resistor varies linearly with the digital code transferred to the VR latch. Between the A terminal and wiper, or the B terminal and wiper, each VR provides a fully programmable resistance. The channel-to-channel matching tolerance of the A-to-B end-to-end resistance (1 kΩ, 10 kΩ, 50 kΩ, or 100 kΩ) is ±1%, with a nominal temperature coefficient of 500 ppm/°C. A unique switching circuit minimizes the large glitches inherent in conventional switched-resistor designs, eliminating any make-before-break or break-before-make switching.

Each VR has its own VR latch that stores its programmed resistance value. These VR latches are updated by an SPI-compatible serial-to-parallel shift register that is loaded from a standard 3-wire serial digital interface. A 10-bit data word is transferred to the serial input register. This data word is decoded such that the first 2 bits determine the VR latch address to be loaded, and the remaining 8 bits are data. Using the serial data output pin at the opposite end of the shift register, multiple VRs can be daisy-chained in a simple configuration without additional external decoding logic.

The reset (RS) pin forces the wiper to the midscale position by loading 80H into the VR latches. The SHDN pin forces the A-terminal resistance to an end-to-end open circuit and shorts the wiper to the B terminal, achieving a shutdown state with milliwatt-level power consumption. When SHDN returns to a logic high, the previous latch settings restore the wiper to its pre-shutdown resistance value. The digital interface remains active during shutdown to allow code changes, so that when the device exits shutdown, the wiper will be at the new position.

The AD8400 is available in an SOIC-8 surface-mount package. The AD8402 is available in surface-mount (SOIC-14) and 14-pin PDIP packages. The AD8403 is available in narrow-body 24-pin PDIP and 24-pin surface-mount packages. The AD8402/AD8403 are also available in 1.1 mm thin TSSOP-14/TSSOP-24 packages for PCMCIA applications. All devices are guaranteed over the extended industrial temperature range of −40°C to +125°C.

Features

AI Translation
  • 256-position variable resistor
  • Replaces 1, 2, or 4 potentiometers
  • 1 kΩ, 70 kΩ, 50 kΩ, 100 kΩ
  • Power consumption (shutdown mode): less than 0.5 μA
  • 3-wire SPI-compatible serial data input
  • Data update load rate: 10 MHz
  • 2.7 V to 5.5 V single-supply operation
  • Automotive-qualified

Applications

AI Translation
  • Mechanical potentiometer replacement
  • Programmable filters, delays, time constants
  • Volume control, panning
  • Line impedance matching
  • Power supply adjustment

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AD8402ARUZ1-REELADITSSOP-1434$ 12.4957