TONYU DY-IRM382/MP-T-20
| Manufacturer | TONYUAsian Brands |
| MPN | DY-IRM382/MP-T-20 |
| LCSC Part # | C46682602 |
| Packaging | SIP-3-2.54mm |
| Customer # | |
| Key Attributes | 38kHz 18m 230uA 2.7V~5.5V SIP-3-2.54mm Photo Detectors - Remote Receiver |
| Datasheet | |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | TONYU | |
| Packaging | SIP-3-2.54mm | |
| Frequency - Center | 38kHz | |
| Transmission Distance | 18m | |
| Viewing Angle | - | |
| Operating Temperature | -25℃~+80℃ | |
| Current - Supply | 230uA | |
| Pd - Power Dissipation | 10mW | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | TONYU | |
| Packaging | SIP-3-2.54mm | |
| Frequency - Center | 38kHz | |
| Transmission Distance | 18m |
| Type | Description | |
|---|---|---|
| Viewing Angle | - | |
| Operating Temperature | -25℃~+80℃ | |
| Current - Supply | 230uA | |
| Pd - Power Dissipation | 10mW | |
| Voltage - Supply | 2.7V~5.5V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
DY-IRM382/MP-T-20 integrates a high-speed, high-sensitivity PIN photodiode and a high-gain preamplifier IC in an epoxy plastic package, designed for use as a receiver in infrared remote control systems.
Features
AI Translation
- Compact epoxy plastic package
- Operating voltage range: 2.7V ~ 5.5V
- Strong anti-interference capability, effectively resists environmental noise
- High sensitivity, low power consumption, long-range signal reception
- RoHS compliant
Applications
AI Translation
- Audiovisual equipment
- Gaming
- Other infrared remote control products
In-Stock: 40
40 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1291 | $ 0.65 |
| 50+ | $ 0.102 | $ 5.10 |
| 150+ | $ 0.0885 | $ 13.28 |
| 500+ | $ 0.0784 | $ 39.20 |
| 2,500+ | $ 0.0703 | $ 175.75 |
| 5,000+ | $ 0.0662 | $ 331.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | TONYU | |
| Packaging | SIP-3-2.54mm | |
| Frequency - Center | 38kHz | |
| Transmission Distance | 18m | |
| Viewing Angle | - | |
| Operating Temperature | -25℃~+80℃ | |
| Current - Supply | 230uA | |
| Pd - Power Dissipation | 10mW | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | TONYU | |
| Packaging | SIP-3-2.54mm | |
| Frequency - Center | 38kHz | |
| Transmission Distance | 18m |
| Type | Description | |
|---|---|---|
| Viewing Angle | - | |
| Operating Temperature | -25℃~+80℃ | |
| Current - Supply | 230uA | |
| Pd - Power Dissipation | 10mW | |
| Voltage - Supply | 2.7V~5.5V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
DY-IRM382/MP-T-20 integrates a high-speed, high-sensitivity PIN photodiode and a high-gain preamplifier IC in an epoxy plastic package, designed for use as a receiver in infrared remote control systems.
Features
AI Translation
- Compact epoxy plastic package
- Operating voltage range: 2.7V ~ 5.5V
- Strong anti-interference capability, effectively resists environmental noise
- High sensitivity, low power consumption, long-range signal reception
- RoHS compliant
Applications
AI Translation
- Audiovisual equipment
- Gaming
- Other infrared remote control products
C46682602 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| DY-IRM382/MP-S-20 | TONYU | SIP-3-2.54mm | 1,170 | $ 0.1344 | ||
| DYWH-IRM-3638J16 | TONYU | SIP-3-2.54mm | 2,955 | $ 0.2629 | ||
| DYWH-IRM-3638T | TONYU | SIP-3-2.54mm | 50 | $ 0.1799 | ||
| DY-IRM384/FC1-T-20 | TONYU | SIP-3-2.54mm | 0 | $ 0.1258 |

