PTTC(Polytronics Tech) SMD1210P050TF/30
| Manufacturer | PTTC(Polytronics Tech)Asian Brands |
| MPN | SMD1210P050TF/30 |
| LCSC Part # | C466600 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 30V 500mA 1210 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | PTTC(Polytronics Tech) | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 30V | |
| Hold Current | 500mA | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 600mW | |
| Trip Current | 1A | |
| Height | 1.25mm | |
| Length | 3.43mm | |
| Width | 2.8mm | |
| Resistance @ 25℃ | 220mΩ | |
| Time to Trip(Max) | 150ms | |
| Resistance - Post Trip (R1) (Max) | 900mΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | PTTC(Polytronics Tech) | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 30V | |
| Hold Current | 500mA | |
| Pitch | - | |
| Current - Max | 40A |
| Type | Description | |
|---|---|---|
| Power Dissipation | 600mW | |
| Trip Current | 1A | |
| Height | 1.25mm | |
| Length | 3.43mm | |
| Width | 2.8mm | |
| Resistance @ 25℃ | 220mΩ | |
| Time to Trip(Max) | 150ms | |
| Resistance - Post Trip (R1) (Max) | 900mΩ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The1210 series provides surface mount resettable overcurrent protection with holding current from O.05A to 2.oA. This series is suitable for wide range of applications in modern electronics where space is limited.
Features
AI Translation
- RoHS compliant and lead-free
- Low profile
- Halogen-free
- Fast response to fault current
- Compact design saves board space
- Compatible with high temperature solders
Applications
AI Translation
- Battery PCM
- Game console port protection
- USB hubs, ports and peripherals
- Optical disk drives
- Set-top-box and HDMI
- General electronics
In-Stock: 11,125
11,125 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1707 | $ 0.85 |
| 50+ | $ 0.1362 | $ 6.81 |
| 150+ | $ 0.1214 | $ 18.21 |
| 500+ | $ 0.1029 | $ 51.45 |
| 3,000+ | $ 0.0891 | $ 267.30 |
| 6,000+ | $ 0.0841 | $ 504.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | PTTC(Polytronics Tech) | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 30V | |
| Hold Current | 500mA | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 600mW | |
| Trip Current | 1A | |
| Height | 1.25mm | |
| Length | 3.43mm | |
| Width | 2.8mm | |
| Resistance @ 25℃ | 220mΩ | |
| Time to Trip(Max) | 150ms | |
| Resistance - Post Trip (R1) (Max) | 900mΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | PTTC(Polytronics Tech) | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 30V | |
| Hold Current | 500mA | |
| Pitch | - | |
| Current - Max | 40A |
| Type | Description | |
|---|---|---|
| Power Dissipation | 600mW | |
| Trip Current | 1A | |
| Height | 1.25mm | |
| Length | 3.43mm | |
| Width | 2.8mm | |
| Resistance @ 25℃ | 220mΩ | |
| Time to Trip(Max) | 150ms | |
| Resistance - Post Trip (R1) (Max) | 900mΩ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The1210 series provides surface mount resettable overcurrent protection with holding current from O.05A to 2.oA. This series is suitable for wide range of applications in modern electronics where space is limited.
Features
AI Translation
- RoHS compliant and lead-free
- Low profile
- Halogen-free
- Fast response to fault current
- Compact design saves board space
- Compatible with high temperature solders
Applications
AI Translation
- Battery PCM
- Game console port protection
- USB hubs, ports and peripherals
- Optical disk drives
- Set-top-box and HDMI
- General electronics
C466600 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



