LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O SMD1206-050-15 product image
  • SMD1206-050-15 thumbnail 1
  • SMD1206-050-15 thumbnail 2
  • SMD1206-050-15 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O SMD1206-050-15

Manufacturer
R+OAsian Brands
MPN
SMD1206-050-15
LCSC Part #
C46641013
Packaging
1206
Customer #
Key Attributes
PTC RESET FUSE 15V 500mA 1206
Datasheetpdf iconR+O SMD1206-050-15
Alternative Parts4
In-Stock: 11,020
11,020 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0388$ 0.39
100+$ 0.0306$ 3.06
300+$ 0.0264$ 7.92
1,000+$ 0.0234$ 23.40
3,500+$ 0.0209$ 73.15
10,500+$ 0.0197$ 206.85
Standard Packaging3500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerR+O
Packaging1206
Operating Temperature-40℃~+85℃
Voltage - Max15V
Hold Current500mA
Pitch-
Current - Max40A
Power Dissipation600mW
Trip Current1A
Height0.8mm
Length3.2mm
Width1.6mm
Time to Trip(Max)100ms
Resistance @ 25℃150mΩ
Resistance - Post Trip (R1) (Max)750mΩ

Features

AI Translation
  • Hold current: 0.03~3.0A
  • Fast response to fault current
  • Size: 1206 / 3.2×1.6mm
  • Low resistance
  • Low-profile design
  • RoHS compliant, lead-free and halogen-free

Applications

AI Translation
  • USB hubs, ports, and peripherals
  • Computers, mobile phones, and multimedia devices
  • Gaming consoles, portable electronics, and batteries
  • Plug-and-play protection for motherboards and peripherals
  • General electronics

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SMD1206-050-16R+O1206100,240$ 0.0451
SMD1206-050-24R+O120611,030$ 0.0451
SMD1206-050-30R+O120659,240$ 0.0605
SMD1206-050-33R+O1206163,170$ 0.0744