LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O SMD1206-005-30 product image
  • SMD1206-005-30 thumbnail 1
  • SMD1206-005-30 thumbnail 2
  • SMD1206-005-30 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O SMD1206-005-30

Manufacturer
R+OAsian Brands
MPN
SMD1206-005-30
LCSC Part #
C46640993
Packaging
1206
Customer #
Key Attributes
PTC RESET FUSE 30V 50mA 1206
Datasheetpdf iconR+O SMD1206-005-30
Alternative Parts1
In-Stock: 37,960
37,960 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0398$ 0.80
200+$ 0.0312$ 6.24
600+$ 0.0264$ 15.84
3,500+$ 0.0236$ 82.60
10,500+$ 0.0211$ 221.55
21,000+$ 0.0198$ 415.80
Standard Packaging3500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerR+O
Packaging1206
Operating Temperature-40℃~+85℃
Voltage - Max30V
Hold Current50mA
Pitch-
Current - Max40A
Power Dissipation600mW
Trip Current150mA
Height1.2mm
Length3.6mm
Width1.9mm
Resistance @ 25℃3.6Ω
Time to Trip(Max)1.5s
Resistance - Post Trip (R1) (Max)50Ω

Features

AI Translation
  • Hold current: 0.03~3.0A
  • Fast response to fault current
  • Size: 1206 / 3.2×1.6mm
  • Low resistance
  • Low-profile design
  • RoHS compliant, lead-free and halogen-free

Applications

AI Translation
  • USB hubs, ports, and peripherals
  • Computers, mobile phones, and multimedia devices
  • Gaming consoles, portable electronics, and batteries
  • Plug-and-play protection for motherboards and peripherals
  • General electronics

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SMD1206-005-60R+O1206100,500$ 0.045