LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O SMD0805-035-6 product image
  • SMD0805-035-6 thumbnail 1
  • SMD0805-035-6 thumbnail 2
  • SMD0805-035-6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O SMD0805-035-6

Manufacturer
R+OAsian Brands
MPN
SMD0805-035-6
LCSC Part #
C46640980
Packaging
0805
Customer #
Key Attributes
PTC RESET FUSE 6V 350mA 0805
Datasheetpdf iconR+O SMD0805-035-6
Alternative Parts3
In-Stock: 4,240
4,240 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0397$ 0.40
100+$ 0.0314$ 3.14
300+$ 0.0272$ 8.16
1,000+$ 0.0241$ 24.10
5,000+$ 0.0216$ 108.00
10,000+$ 0.0204$ 204.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerR+O
Packaging0805
Operating Temperature-40℃~+85℃
Voltage - Max6V
Hold Current350mA
Pitch-
Current - Max40A
Power Dissipation500mW
Trip Current750mA
Height0.8mm
Length2.2mm
Width1.5mm
Time to Trip(Max)100ms
Resistance @ 25℃200mΩ
Resistance - Post Trip (R1) (Max)1.2Ω

Features

AI Translation
  • Hold current: 0.01~1.5A
  • Fast response to fault current
  • Size: 0805 / 2.0×1.25mm
  • Low resistance
  • Low-profile design
  • RoHS compliant, lead-free, halogen-free

Applications

AI Translation
  • USB hubs, ports, and peripherals
  • Computers, mobile phones, multimedia devices
  • General electronics
  • Disk drives
  • Game consoles, portable electronics, batteries
  • Motherboards and peripherals

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SMD0805-035-12R+O08055,220$ 0.0403
SMD0805-035-16R+O08058,030$ 0.0492
SMD0805-035-24R+O08056,950$ 0.0666