LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec HSEC8-170-01-L-DV-A-BL product image
Images for reference only

Samtec HSEC8-170-01-L-DV-A-BL

Manufacturer
MPN
HSEC8-170-01-L-DV-A-BL
LCSC Part #
C4660756
Packaging
SMD,P=0.8mm
Customer #
Key Attributes
0.8mm 140P Surface Mount,Vertical SMD,P=0.8mm Edgeboard Connectors RoHS
Datasheetpdf iconSamtec HSEC8-170-01-L-DV-A-BL
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.0561$ 13.06
200+$ 5.0527$ 1010.54
500+$ 4.8754$ 2437.70
1,000+$ 4.7875$ 4787.50
Standard Packaging28/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSamtec
PackagingSMD,P=0.8mm
Pitch0.8mm
Contact MaterialBeryllium copper
Operating Temperature-55℃~+125℃
Number of Pins140P
Contact PlatingGold
Mounting TypeSurface Mount,Vertical

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.