TI LM2576HVT-15/LF03
| Manufacturer | |
| MPN | LM2576HVT-15/LF03 |
| LCSC Part # | C466071 |
| Packaging | TO-220-5 |
| Customer # | |
| Key Attributes | 3A Buck Voltage Regulator |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | TO-220-5 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 52kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection | |
| Output Type | Fixed | |
| Topology | Buck | |
| Operating Voltage | 4V~60V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 15V | |
| Output Current | 3A | |
| Quiescent Current | 5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | TO-220-5 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 52kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Fixed | |
| Topology | Buck | |
| Operating Voltage | 4V~60V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 15V | |
| Output Current | 3A | |
| Quiescent Current | 5mA |
Introduction
3.3-V, 5-V, 12-V, 15-V, and Adjustable Output Versions. Adjustable Version Output Voltage Range, 1.23 V to 37 V (57 V for HV Version) ±4% Maximum Over Line and Load Conditions. Specified 3-A Output Current. Wide Input Voltage Range: 40 V Up to 60 V for HV Version. Requires Only 4 External Components. 52-kHz Fixed-Frequency Internal Oscillator. TTL-Shutdown Capability, Low-Power Standby Mode. High Efficiency. Uses Readily Available Standard Inductors. Create a Custom Design with WEBENCH Tools. Thermal Shutdown and Current Limit Protection.
Features
- 3.3-V, 5-V, 12-V, 15-V, and adjustable output versions
- Adjustable version output voltage range: 1.23 V to 37 V (57 V for HV version) ±4% maximum over line and load conditions
- Specified 3-A output current
- Wide input voltage range: 40 V up to 60 V for HV version
- Requires only 4 external components
- 52-kHz fixed-frequency internal oscillator
- TTL-shutdown capability, low-power standby mode
- High efficiency
- Uses readily available standard inductors
- Create a custom design with WEBENCH tools
- Thermal shutdown and current limit protection
Applications
- Simple High-Efficiency Step-Down (Buck) Regulator
- Efficient Preregulator for Linear Regulators
- On-Card Switching Regulators
- Positive-to-Negative Converter (Buck-Boost)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.321 | $ 8.32 |
| 10+ | $ 8.1296 | $ 81.30 |
| 30+ | $ 8.003 | $ 240.09 |
| 100+ | $ 7.8748 | $ 787.48 |
Standard Packaging45/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | TO-220-5 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 52kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection | |
| Output Type | Fixed | |
| Topology | Buck | |
| Operating Voltage | 4V~60V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 15V | |
| Output Current | 3A | |
| Quiescent Current | 5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | TO-220-5 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 52kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Fixed | |
| Topology | Buck | |
| Operating Voltage | 4V~60V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 15V | |
| Output Current | 3A | |
| Quiescent Current | 5mA |
Introduction
3.3-V, 5-V, 12-V, 15-V, and Adjustable Output Versions. Adjustable Version Output Voltage Range, 1.23 V to 37 V (57 V for HV Version) ±4% Maximum Over Line and Load Conditions. Specified 3-A Output Current. Wide Input Voltage Range: 40 V Up to 60 V for HV Version. Requires Only 4 External Components. 52-kHz Fixed-Frequency Internal Oscillator. TTL-Shutdown Capability, Low-Power Standby Mode. High Efficiency. Uses Readily Available Standard Inductors. Create a Custom Design with WEBENCH Tools. Thermal Shutdown and Current Limit Protection.
Features
- 3.3-V, 5-V, 12-V, 15-V, and adjustable output versions
- Adjustable version output voltage range: 1.23 V to 37 V (57 V for HV version) ±4% maximum over line and load conditions
- Specified 3-A output current
- Wide input voltage range: 40 V up to 60 V for HV version
- Requires only 4 external components
- 52-kHz fixed-frequency internal oscillator
- TTL-shutdown capability, low-power standby mode
- High efficiency
- Uses readily available standard inductors
- Create a custom design with WEBENCH tools
- Thermal shutdown and current limit protection
Applications
- Simple High-Efficiency Step-Down (Buck) Regulator
- Efficient Preregulator for Linear Regulators
- On-Card Switching Regulators
- Positive-to-Negative Converter (Buck-Boost)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



