Hanbo Electronic SIQ-02FVS-3
| Manufacturer | Hanbo ElectronicAsian Brands |
| MPN | SIQ-02FVS-3 |
| LCSC Part # | C46598166 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 500uA SMD DIP Switches RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | Hanbo Electronic | |
| Packaging | SMD | |
| Rated Voltage (Max) | 5V | |
| Output Form | Two-phase output | |
| Current Rating | 500uA | |
| Number of Positions (Absolute) | - | |
| Number of Detents / Pulses (Incremental) | 0/15 | |
| Encoder Type | Encoder Switch | |
| Mounting Type | Surface Mount | |
| Operating Temperature | -20℃~+60℃ | |
| Whether to Press Down | Support | |
| Shaft Reset | - |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | Hanbo Electronic | |
| Packaging | SMD | |
| Rated Voltage (Max) | 5V | |
| Output Form | Two-phase output | |
| Current Rating | 500uA | |
| Number of Positions (Absolute) | - |
| Type | Description | |
|---|---|---|
| Number of Detents / Pulses (Incremental) | 0/15 | |
| Encoder Type | Encoder Switch | |
| Mounting Type | Surface Mount | |
| Operating Temperature | -20℃~+60℃ | |
| Whether to Press Down | Support | |
| Shaft Reset | - |
Report an ErrorShow similar products (0) >
In-Stock: 83
83 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.5972$ 2.4674 | $ 2.47 |
| 10+ | $ 2.1996$ 2.0897 | $ 20.90 |
| 30+ | $ 1.952$ 1.8544 | $ 55.63 |
| 100+ | $ 1.6962$ 1.6114 | $ 161.14 |
| 500+ | $ 1.5821$ 1.5030 | $ 751.50 |
| 950+ | $ 1.5316$ 1.4551 | $ 1382.35 |
Standard Packaging950/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | Hanbo Electronic | |
| Packaging | SMD | |
| Rated Voltage (Max) | 5V | |
| Output Form | Two-phase output | |
| Current Rating | 500uA | |
| Number of Positions (Absolute) | - | |
| Number of Detents / Pulses (Incremental) | 0/15 | |
| Encoder Type | Encoder Switch | |
| Mounting Type | Surface Mount | |
| Operating Temperature | -20℃~+60℃ | |
| Whether to Press Down | Support | |
| Shaft Reset | - |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | Hanbo Electronic | |
| Packaging | SMD | |
| Rated Voltage (Max) | 5V | |
| Output Form | Two-phase output | |
| Current Rating | 500uA | |
| Number of Positions (Absolute) | - |
| Type | Description | |
|---|---|---|
| Number of Detents / Pulses (Incremental) | 0/15 | |
| Encoder Type | Encoder Switch | |
| Mounting Type | Surface Mount | |
| Operating Temperature | -20℃~+60℃ | |
| Whether to Press Down | Support | |
| Shaft Reset | - |
Report an ErrorShow similar products (0) >
C46598166 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



