YLPTEC LD10-23B15R2
| Manufacturer | YLPTECAsian Brands |
| MPN | LD10-23B15R2 |
| LCSC Part # | C46594396 |
| Packaging | Through Hole,40x25mm |
| Customer # | |
| Key Attributes | AC DC Converters 15V 10W |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | Through Hole,40x25mm | |
| Quiescent Dissipation | 0.1W | |
| Height | 21.5mm | |
| Ripple Noise | 60mVp-p | |
| Capacitive Load(Max) | 680uF | |
| Isolation Voltage(Vrms) | 4kV | |
| Output Power | 10W | |
| Voltage - Input(DC) | 100V~430V;85VAC~305VAC | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 40mm | |
| Width | 25.4mm | |
| Output Voltage Accuracy | ±2% | |
| Number of Outputs | 1 | |
| Conversion Type | AC/DC-DC | |
| Conversion Efficiency | 84% | |
| Features | Short Circuit Protection;Over Current Protection |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | Through Hole,40x25mm | |
| Quiescent Dissipation | 0.1W | |
| Height | 21.5mm | |
| Ripple Noise | 60mVp-p | |
| Capacitive Load(Max) | 680uF | |
| Isolation Voltage(Vrms) | 4kV | |
| Output Power | 10W |
| Type | Description | |
|---|---|---|
| Voltage - Input(DC) | 100V~430V;85VAC~305VAC | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 40mm | |
| Width | 25.4mm | |
| Output Voltage Accuracy | ±2% | |
| Number of Outputs | 1 | |
| Conversion Type | AC/DC-DC | |
| Conversion Efficiency | 84% | |
| Features | Short Circuit Protection;Over Current Protection |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Input Voltage: 85 - 305VAC / 100 - 430VDC
- Package: DIP
- Operating Temperature: -40℃ - +85℃
- Isolation Voltage: 4000VAC
- Full Load Efficiency: 85% (typical)
- Output short-circuit and overcurrent protection, compact size, high efficiency, low power consumption, RoHS compliant
- Designed to meet IEC/EN61558 and IEC/EN60335 standards
In-Stock: 48
48 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.1529$ 5.2300 | $ 5.23 |
| 10+ | $ 5.3086$ 4.5124 | $ 45.12 |
| 48+ | $ 4.7945$ 4.0754 | $ 195.62 |
| 96+ | $ 4.3633$ 3.7089 | $ 356.05 |
Standard Packaging48/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | Through Hole,40x25mm | |
| Quiescent Dissipation | 0.1W | |
| Height | 21.5mm | |
| Ripple Noise | 60mVp-p | |
| Capacitive Load(Max) | 680uF | |
| Isolation Voltage(Vrms) | 4kV | |
| Output Power | 10W | |
| Voltage - Input(DC) | 100V~430V;85VAC~305VAC | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 40mm | |
| Width | 25.4mm | |
| Output Voltage Accuracy | ±2% | |
| Number of Outputs | 1 | |
| Conversion Type | AC/DC-DC | |
| Conversion Efficiency | 84% | |
| Features | Short Circuit Protection;Over Current Protection |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | Through Hole,40x25mm | |
| Quiescent Dissipation | 0.1W | |
| Height | 21.5mm | |
| Ripple Noise | 60mVp-p | |
| Capacitive Load(Max) | 680uF | |
| Isolation Voltage(Vrms) | 4kV | |
| Output Power | 10W |
| Type | Description | |
|---|---|---|
| Voltage - Input(DC) | 100V~430V;85VAC~305VAC | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 40mm | |
| Width | 25.4mm | |
| Output Voltage Accuracy | ±2% | |
| Number of Outputs | 1 | |
| Conversion Type | AC/DC-DC | |
| Conversion Efficiency | 84% | |
| Features | Short Circuit Protection;Over Current Protection |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Input Voltage: 85 - 305VAC / 100 - 430VDC
- Package: DIP
- Operating Temperature: -40℃ - +85℃
- Isolation Voltage: 4000VAC
- Full Load Efficiency: 85% (typical)
- Output short-circuit and overcurrent protection, compact size, high efficiency, low power consumption, RoHS compliant
- Designed to meet IEC/EN61558 and IEC/EN60335 standards
C46594396 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LD10-23B12R2 | YLPTEC | Through Hole,40x25mm | 105 | $4.9147 $5.782 |



