LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JoulWatt Tech JW5033TTSOTB#TRPBF product image
  • JW5033TTSOTB#TRPBF thumbnail 1
  • JW5033TTSOTB#TRPBF thumbnail 2
  • JW5033TTSOTB#TRPBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JoulWatt Tech JW5033TTSOTB#TRPBF

Manufacturer
JoulWatt TechAsian Brands
MPN
JW5033TTSOTB#TRPBF
LCSC Part #
C46577040
Packaging
TSOT-23-6
Customer #
Key Attributes
Step-down type 600kHz~1MHz Adjustable 2A 765mV~15V TSOT-23-6 Voltage Regulators - DC DC Switching Regulators
Datasheetpdf iconJoulWatt Tech JW5033TTSOTB#TRPBF
Alternative Parts3
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.1132$ 0.57
50+$ 0.0902$ 4.51
150+$ 0.0787$ 11.81
500+$ 0.07$ 35.00
3,000+$ 0.0631$ 189.30
6,000+$ 0.0597$ 358.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerJoulWatt Tech
PackagingTSOT-23-6
Operating Temperature-40℃~+125℃
FunctionStep-down type
Frequency - Switching600kHz~1MHz
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Hiccup current limiting;Overcurrent Protection;Light load efficient mode
Output TypeAdjustable
TopologyBuck
Operating Voltage3.7V~18V
Switch tube (built-in/external)Built-in
Output Current2A
Output Voltage765mV~15V
Quiescent Current120uA

Introduction

AI Translation

JW5033T is a current-mode monolithic step-down voltage converter. It operates over an input voltage range of 3.7V to 18V, delivering 2A continuous output current through two integrated N-channel MOSFETs. Under light-load conditions, the regulator operates at reduced frequency to maintain high efficiency and minimize output ripple. The JW5033T ensures robustness through short-circuit protection, thermal protection, current runaway protection, and input undervoltage lockout. The device is available in a 6-pin TSOT23-6 package, requiring minimal external components for a compact solution.

Features

AI Translation
  • 3.7V to 18V input range, 2A output current
  • Up to 95% efficiency
  • High efficiency at light load
  • Fixed 800kHz switching frequency
  • Input undervoltage lockout
  • Inrush current control protection
  • Overcurrent protection with hiccup mode
  • Thermal protection
  • TSOT23-6 package

Applications

AI Translation
  • Distributed power systems
  • Network systems
  • FPGA, DSP, ASIC power supplies
  • Green electronics/appliances
  • Notebook computers

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
JW5033STSOTB#TRPBJoulWatt TechTSOT-23-61,910$ 0.0697
JW5062TJoulWatt TechTSOT-23-60$ 0.2473
JW5062TTSOTB#TRPBFJoulWatt TechTSOT-23-60$ 0.0855