LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADUM1311BRWZ-RL product image
  • ADUM1311BRWZ-RL thumbnail 1
  • ADUM1311BRWZ-RL thumbnail 2
  • ADUM1311BRWZ-RL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADUM1311BRWZ-RLRoHS

Manufacturer
MPN
ADUM1311BRWZ-RL
LCSC Part #
C46567
Packaging
SOIC-16-300mil
Customer #
Key Attributes
Triple-Channel Digital Isolators
Datasheetpdf iconADI ADUM1311BRWZ-RL
In-Stock: 333
333 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.7959$ 4.80
10+$ 4.0394$ 40.39
30+$ 3.5904$ 107.71
100+$ 3.1349$ 313.49
500+$ 2.9267$ 1463.35
1,000+$ 2.8307$ 2830.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Digital Isolators
ManufacturerADI
PackagingSOIC-16-300mil
FeaturesBidirectional signal isolation;Output status configurable
CMTI(kV/us)35kV/us
Propagation Delay(tpd)50ns
Number of Channels3
Number of Forward Channels2
Voltage - Supply2.7V~5.5V;2.7V~5.5V
Number of Reverse Channels1
Operating Temperature-40℃~+105℃
Isolation Voltage(Vrms)3750
Data Rate(Max)10Mbps
Default Output-

Introduction

AI Translation

The ADuM1310/ADuM1311 are 3-channel digital isolators. Combining high speed CMOS and monolithic air core transformer technology, these isolation components provide outstanding performance characteristics superior to alternatives such as optocoupler devices. By avoiding the use of LEDs and photodiodes, iCoupler devices remove the design difficulties commonly associated with optocouplers. The typical optocoupler concerns regarding uncertain current transfer ratios, maximum operating temperature, and lifetime effects are eliminated with the simple iCoupler digital interfaces and stable performance characteristics. The need for external drivers and other discrete components is eliminated with these iCoupler products. Furthermore, iCoupler devices consume one-tenth to one-sixth the power of optocouplers at comparable signal data rates. The iCoupler also offers higher channel densities and more options for channel directionality. The ADuM1310/ADuM1311 isolators provide three independent isolation channels in a variety of channel configurations and data rates up to 10 Mbps. All models operate with the supply voltage on either side ranging from 2.7 V to 5.5 V, providing compatibility with lower voltage systems as well as enabling voltage translation functionality across the isolation barrier. All products allow the user to predetermine the default output state in the absence of input VDD1 power with a simple control pin. Unlike other optocoupler alternatives, the ADuM1310/ADuM1311 isolators have a patented refresh feature that ensures dc correctness in the absence of input logic transitions and during power-up/power-down conditions.

Features

AI Translation
  • Low power operation
  • 5 V operation
    • 1.7 mA per channel maximum at 0 Mbps to 2 Mbps
    • 4.0 mA per channel maximum at 2 Mbps to 10 Mbps
  • 3 V operation
    • 1.0 mA per channel maximum at 0 Mbps to 2 Mbps
    • 2.1 mA per channel maximum at 2 Mbps to 10 Mbps
  • Bidirectional communication
  • 3 V/5 V level translation
  • Schmitt trigger inputs
  • High temperature operation: 105°C
  • Up to 10 Mbps data rate (NRZ)
  • Programmable default output state
  • High common-mode transient immunity: >25 kV/μs
  • 16-lead, RoHS-compliant, SOIC wide body package 8.1 mm external creepage
  • Safety and regulatory approvals
    • UL recognition: 3750 V rms for 1 minute per UL 1577
    • CSA Component Acceptance Notice 5A
    • VDE certificate of conformity DIN V VDE V 0884-10 (VDE V 0884-10): 2006-12 ViORM = 560 V peak working voltage

Applications

AI Translation
  • General-purpose multichannel isolation
  • SPI interface/data converter isolation
  • RS-232/RS-422/RS-485 transceiver
  • Industrial field bus isolation