JSMSEMI MUR2060CTG
| Manufacturer | JSMSEMIAsian Brands |
| MPN | MUR2060CTG |
| LCSC Part # | C46538641 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | Diode 630V 20A TO-220AB |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-220AB | |
| Reverse Recovery Time (trr) | 250ns | |
| Diode Configuration | 1 Pair Common Cathode | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 630V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.7V@210A | |
| Reverse Leakage Current (Ir) | 10uA | |
| Current - Rectified | 20A | |
| Non-Repetitive Peak Forward Surge Current | 175A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-220AB | |
| Reverse Recovery Time (trr) | 250ns | |
| Diode Configuration | 1 Pair Common Cathode | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 630V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.7V@210A | |
| Reverse Leakage Current (Ir) | 10uA | |
| Current - Rectified | 20A | |
| Non-Repetitive Peak Forward Surge Current | 175A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Fast switching for high efficiency
- Low forward voltage drop
- High current carrying capability
- Low reverse leakage current
- High surge current carrying capability
In-Stock: 30
30 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4907 | $ 0.49 |
| 10+ | $ 0.4046 | $ 4.05 |
| 50+ | $ 0.3672 | $ 18.36 |
| 100+ | $ 0.3217 | $ 32.17 |
| 500+ | $ 0.3006 | $ 150.30 |
| 1,000+ | $ 0.2892 | $ 289.20 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-220AB | |
| Reverse Recovery Time (trr) | 250ns | |
| Diode Configuration | 1 Pair Common Cathode | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 630V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.7V@210A | |
| Reverse Leakage Current (Ir) | 10uA | |
| Current - Rectified | 20A | |
| Non-Repetitive Peak Forward Surge Current | 175A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-220AB | |
| Reverse Recovery Time (trr) | 250ns | |
| Diode Configuration | 1 Pair Common Cathode | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 630V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.7V@210A | |
| Reverse Leakage Current (Ir) | 10uA | |
| Current - Rectified | 20A | |
| Non-Repetitive Peak Forward Surge Current | 175A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Fast switching for high efficiency
- Low forward voltage drop
- High current carrying capability
- Low reverse leakage current
- High surge current carrying capability
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

