LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI MUR2060G product image
Images for reference only

JSMSEMI MUR2060GRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
MUR2060G
LCSC Part #
C46538640
Packaging
TO-220AC
Customer #
Key Attributes
Diode 600V 20A TO-220AC
Datasheetpdf iconJSMSEMI MUR2060G
In-Stock: 200
200 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2035$ 1.02
50+$ 0.1999$ 10.00
150+$ 0.1975$ 29.63
500+$ 0.195$ 97.50
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerJSMSEMI
PackagingTO-220AC
Reverse Recovery Time (trr)35ns
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)600V
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.75V@8A
Reverse Leakage Current (Ir)1uA@600V
Non-Repetitive Peak Forward Surge Current150A
Current - Rectified20A