LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Joint Tech Elec A1253WR-SF-05P product image
  • A1253WR-SF-05P thumbnail 1
  • A1253WR-SF-05P thumbnail 2
  • A1253WR-SF-05P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Joint Tech Elec A1253WR-SF-05P

Manufacturer
Joint Tech ElecAsian Brands
MPN
A1253WR-SF-05P
LCSC Part #
C465238
Packaging
SMD,P=1.25mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN HEADER SMD R/A 5POS 1.25mm
Datasheetpdf iconJoint Tech Elec A1253WR-SF-05P
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
In-Stock: 5
5 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3017$ 1.51
50+$ 0.2385$ 11.93
150+$ 0.2114$ 31.71
1,000+$ 0.1776$ 177.60
2,000+$ 0.1626$ 325.20
5,000+$ 0.1536$ 768.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJoint Tech Elec
PackagingSMD,P=1.25mm,Surface Mount,Right Angle
Reference Series-
Voltage Rating (Max)150V
Contact MaterialBrass
Number of PINs Per Row5
Number of Rows1
Pitch1.25mm
Flame Retardant RatingUL94V-0
Current Rating1A
Mounting TypeSurface Mount, Right Angle
Contact PlatingTin
Number of PINs5P
Operating Temperature-25℃~+85℃
Plastic MaterialPA6T
ColorBeige
Row Spacing-
Pin Structure1x5P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.