muRata GCM1555C1H561JA16D
| Manufacturer | |
| MPN | GCM1555C1H561JA16D |
| LCSC Part # | C464953 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | CAP CER 560pF 50V C0G 0402 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Capacitance | 560pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Capacitance | 560pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
In-Stock: 32,800
32,800 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0148 | $ 0.74 |
| 500+ | $ 0.0129 | $ 6.45 |
| 1,500+ | $ 0.0119 | $ 17.85 |
| 10,000+ | $ 0.0113 | $ 113.00 |
| 20,000+ | $ 0.0107 | $ 214.00 |
| 50,000+ | $ 0.0104 | $ 520.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Capacitance | 560pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Capacitance | 560pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
C464953 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TCC0402COG561J500AT | CCTC | 0402 | 33,800 | $ 0.0061 | ||
| 0402CG561J500NT | FH | 0402 | 15,300 | $ 0.013 | ||
| GRM1555C1H561JA01J | muRata | 0402 | 10,500 | $ 0.0075 | ||
| FN15N561J500PNG | PSA | 0402 | 8,600 | $ 0.0085 | ||
| CC0402CG50V561JN | TORCH | 0402 | 6,900 | $ 0.0089 | ||
| C0402C561J5GACTU | KEMET | 0402 | 0 | $ 0.0255 | ||
| C0402C561J5GACAUTO | KEMET | 0402 | 0 | $ 0.0147 | ||
| C0402C561J5GAC7867 | KEMET | 0402 | 0 | $ 0.0834 | ||
| MA0402CG561J500 | Meritek | 0402 | 0 | $ 0.0057 | ||
| GCM1555C1H561JA16J | muRata | 0402 | 0 | $ 0.0173 | ||
| UMK105CG561JVHF | Taiyo Yuden | 0402 | 0 | $ 0.0121 | ||
| UMK105CG561JV-F | Taiyo Yuden | 0402 | 0 | $ 0.0074 | ||
| MMASU105SCG561JFNA01 | Taiyo Yuden | 0402 | 0 | $ 0.0482 | ||
| MCASU105SCG561JFNA01 | Taiyo Yuden | 0402 | 0 | $ 0.0228 | ||
| MBASU105SCG561JFNA01 | Taiyo Yuden | 0402 | 0 | $ 0.0482 | ||
| CGA2B2C0G1H561J050BA | TDK | 0402 | 0 | $ 0.0115 | ||
| CGA2B2C0G1H561J050BD | TDK | 0402 | 0 | $ 0.0231 | ||
| C0402C0G500-561JNE | Venkel | 0402 | 0 | $ 0.0091 | ||
| C0402C0G500-561JNP | Venkel | 0402 | 0 | $ 0.0091 | ||
| CGA0402C0G561J500GT | HRE | 0402 | 0 | $ 0.0041 |



