LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Chengx LS826M450O25RR0VH2SP0 product image
  • LS826M450O25RR0VH2SP0 thumbnail 1
  • LS826M450O25RR0VH2SP0 thumbnail 2
  • LS826M450O25RR0VH2SP0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Chengx LS826M450O25RR0VH2SP0RoHS

Manufacturer
ChengxAsian Brands
MPN
LS826M450O25RR0VH2SP0
LCSC Part #
C46481
Packaging
Through Hole,D25xL25mm
Customer #
Key Attributes
CAP ALUM 82uF ±20% 450V TH
Datasheetpdf iconChengx LS826M450O25RR0VH2SP0
In-Stock: 4
4 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1158$ 1.12
10+$ 0.9066$ 9.07
30+$ 0.8028$ 24.08
80+$ 0.699$ 55.92
480+$ 0.6374$ 305.95
960+$ 0.605$ 580.80
Standard Packaging80/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerChengx
PackagingThrough Hole,D25xL25mm
Tolerance±20%
Voltage Rating450V
Capacitance82uF
Lifetime2000hrs@105℃
Ripple Current-
Pin Spacing-
Operating Temperature-25℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)25mm
Diameter25mm