WXNSIC NSG6398
| Manufacturer | WXNSICAsian Brands |
| MPN | NSG6398 |
| LCSC Part # | C46473170 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Single-phase high-side and low-side power MOSFET/IGBT driver IC with integrated bootstrap |
| Datasheet | |
| Alternative Parts | 16 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | WXNSIC | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 120uA | |
| Input Logic Level - High | - | |
| Voltage - Supply | 10V~20V | |
| Driven Configuration | High Side;Low Side | |
| Current - Output Low(IOL) | 600mA | |
| Rise Time | 75ns | |
| Fall Time | 35ns | |
| Current - Output High(IOH) | 300mA | |
| Features | Under Voltage Protection;Dead-time control;Interleaved conduction protection;Built-in bootstrap diode | |
| Load Type | MOSFET;IGBT |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | WXNSIC | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 120uA | |
| Input Logic Level - High | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 10V~20V | |
| Driven Configuration | High Side;Low Side | |
| Current - Output Low(IOL) | 600mA | |
| Rise Time | 75ns | |
| Fall Time | 35ns | |
| Current - Output High(IOH) | 300mA | |
| Features | Under Voltage Protection;Dead-time control;Interleaved conduction protection;Built-in bootstrap diode | |
| Load Type | MOSFET;IGBT |
Introduction
This device is a high-voltage, high-speed power MOSFET high- and low-side gate driver IC, featuring independent high-side and low-side referenced output channels. It employs a high-voltage compatible process to integrate both high-side and low-side gate drive circuits on a single chip. The logic input levels are compatible with CMOS or LSTTL logic outputs down to 3.3V. An integrated bootstrap diode charges the high-side circuit, simplifying the peripheral circuitry. The floating channel supports driving of high-side N-channel power MOSFETs, with a maximum floating supply voltage of 600V. The device is offered in an SOP8 package with an operating temperature range of -40°C ~ 125°C.
Features
- Floating channel supporting bootstrap operation
- Maximum operating voltage +600V
- Compatible with 3.3V, 5V, and 15V input logic
- dV/dt immunity up to ±50 V/ns
- Vs negative bias capability down to -9V
- Integrated UVLO circuit
- UVLO positive threshold 8.9V
- UVLO negative threshold 8.2V
- Turn-on/turn-off propagation delay Ton/Toff = 130ns/130ns
- Delay matching 50ns
- Cross-conduction prevention protection
- Dead time 100ns
- Wide operating temperature range -40°C ~ 125°C
- Output stage source/sink current capability 300mA/600mA
- Integrated bootstrap diode
- RoHS compliant
Applications
- Motor Control
- Air Conditioners
- Washing Machines
- General-Purpose Inverters
- Inverter Drives
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2675 | $ 1.34 |
| 50+ | $ 0.2336 | $ 11.68 |
| 150+ | $ 0.2191 | $ 32.87 |
| 500+ | $ 0.201 | $ 100.50 |
| 2,500+ | $ 0.1929 | $ 482.25 |
| 4,000+ | $ 0.188 | $ 752.00 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | WXNSIC | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 120uA | |
| Input Logic Level - High | - | |
| Voltage - Supply | 10V~20V | |
| Driven Configuration | High Side;Low Side | |
| Current - Output Low(IOL) | 600mA | |
| Rise Time | 75ns | |
| Fall Time | 35ns | |
| Current - Output High(IOH) | 300mA | |
| Features | Under Voltage Protection;Dead-time control;Interleaved conduction protection;Built-in bootstrap diode | |
| Load Type | MOSFET;IGBT |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | WXNSIC | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 120uA | |
| Input Logic Level - High | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 10V~20V | |
| Driven Configuration | High Side;Low Side | |
| Current - Output Low(IOL) | 600mA | |
| Rise Time | 75ns | |
| Fall Time | 35ns | |
| Current - Output High(IOH) | 300mA | |
| Features | Under Voltage Protection;Dead-time control;Interleaved conduction protection;Built-in bootstrap diode | |
| Load Type | MOSFET;IGBT |
Introduction
This device is a high-voltage, high-speed power MOSFET high- and low-side gate driver IC, featuring independent high-side and low-side referenced output channels. It employs a high-voltage compatible process to integrate both high-side and low-side gate drive circuits on a single chip. The logic input levels are compatible with CMOS or LSTTL logic outputs down to 3.3V. An integrated bootstrap diode charges the high-side circuit, simplifying the peripheral circuitry. The floating channel supports driving of high-side N-channel power MOSFETs, with a maximum floating supply voltage of 600V. The device is offered in an SOP8 package with an operating temperature range of -40°C ~ 125°C.
Features
- Floating channel supporting bootstrap operation
- Maximum operating voltage +600V
- Compatible with 3.3V, 5V, and 15V input logic
- dV/dt immunity up to ±50 V/ns
- Vs negative bias capability down to -9V
- Integrated UVLO circuit
- UVLO positive threshold 8.9V
- UVLO negative threshold 8.2V
- Turn-on/turn-off propagation delay Ton/Toff = 130ns/130ns
- Delay matching 50ns
- Cross-conduction prevention protection
- Dead time 100ns
- Wide operating temperature range -40°C ~ 125°C
- Output stage source/sink current capability 300mA/600mA
- Integrated bootstrap diode
- RoHS compliant
Applications
- Motor Control
- Air Conditioners
- Washing Machines
- General-Purpose Inverters
- Inverter Drives
C46473170 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| NSG2101 | WXNSIC | SOIC-8 | 3,845 | $ 0.3959 | ||
| NSG2106 | WXNSIC | SOIC-8 | 2,373 | $ 0.3991 | ||
| NSG2104 | WXNSIC | SOIC-8 | 2,088 | $ 0.2604 | ||
| NSG2105 | WXNSIC | SOP-8 | 1,908 | $ 0.2782 | ||
| NSG2304 | WXNSIC | SOIC-8 | 942 | $ 0.3645 | ||
| NSG2308 | WXNSIC | SOP-8 | 247 | $ 0.5467 | ||
| NSG2103 | WXNSIC | SOIC-8 | 237 | $ 0.3791 | ||
| NSG6003 | WXNSIC | SOP-8 | 3,535 | $ 0.2033 | ||
| NSG6004 | WXNSIC | SOP-8 | 2,315 | $ 0.2069 | ||
| NSG6008 | WXNSIC | SOP-8 | 1,490 | $ 0.27 | ||
| NSG6001 | WXNSIC | SOP-8 | 705 | $ 0.2835 | ||
| NSG27710 | WXNSIC | SOP-8 | 220 | $ 0.2727 | ||
| NSG3020 | WXNSIC | SOP-8 | 2,620 | $ 0.1301 | ||
| NSG3021 | WXNSIC | SOP-8 | 2,365 | $ 0.2371 | ||
| NSG2005B | WXNSIC | SOP-8 | 1,120 | $ 0.2272 | ||
| NSG2005 | WXNSIC | SOIC-8 | 745 | $ 0.2264 |



