TECH PUBLIC TP74LVC1G18S6
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TP74LVC1G18S6 |
| LCSC Part # | C46473014 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | 1-OF-2 NON-INVERTING DEMULTIPLEXER WITH 3-STATE DESELECTED OUTPUT |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Type | Demultiplexer | |
| Series | 74LVC | |
| Number of Channels | 1/2 | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 10uA | |
| Current - Output High(IOH) | 32mA | |
| Propagation Delay | 2.7ns@5.0V,15pF | |
| Function | Tri-state output;Output enable high-impedance | |
| Current - Output Low(IOL) | 32mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Type | Demultiplexer | |
| Series | 74LVC | |
| Number of Channels | 1/2 | |
| Voltage - Supply | 1.65V~5.5V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 10uA | |
| Current - Output High(IOH) | 32mA | |
| Propagation Delay | 2.7ns@5.0V,15pF | |
| Function | Tri-state output;Output enable high-impedance | |
| Current - Output Low(IOL) | 32mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The TP74LVC1G18 is a 1-of-2 non-inverting demultiplexer with 3-state output. When the select input S is low data passes from A (input) to YO (output) and Y1 (output) is in the high-impedance state. When the select input S is high data passes from A (input) to Y1 (output) and Y0 (output) is in the high-impedance state.
Features
AI Translation
- Wide Supply Voltage Range From 1.65V To 5.5V
- Up to 5.5V inputs accept voltages
- ±24mA Output Drive at 3.3V
- Low power consumption, ICC = 10 μA (Max.)
- ESD Protection Exceeds JESD 22 - 2000-V Human-Body Model (A114-A)
- 200-V Machine Model (A115-A)
- 1000-V Charged-Device Model (C101)
Applications
AI Translation
- AV Receiver
- Audio Dock: Portable
- Blu-ray Player and Home Theater
- Embedded PC
- Personal Digital Assistant (PDA)
- Power: Telecom/Server AC/DC Supply: Single
- Controller: Analog and Digital
In-Stock: 450
450 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1106$ 0.1051 | $ 0.53 |
| 50+ | $ 0.0866$ 0.0823 | $ 4.12 |
| 150+ | $ 0.0747$ 0.0710 | $ 10.65 |
| 500+ | $ 0.0657$ 0.0625 | $ 31.25 |
| 3,000+ | $ 0.0585$ 0.0556 | $ 166.80 |
| 6,000+ | $ 0.0549$ 0.0522 | $ 313.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Type | Demultiplexer | |
| Series | 74LVC | |
| Number of Channels | 1/2 | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 10uA | |
| Current - Output High(IOH) | 32mA | |
| Propagation Delay | 2.7ns@5.0V,15pF | |
| Function | Tri-state output;Output enable high-impedance | |
| Current - Output Low(IOL) | 32mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Type | Demultiplexer | |
| Series | 74LVC | |
| Number of Channels | 1/2 | |
| Voltage - Supply | 1.65V~5.5V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 10uA | |
| Current - Output High(IOH) | 32mA | |
| Propagation Delay | 2.7ns@5.0V,15pF | |
| Function | Tri-state output;Output enable high-impedance | |
| Current - Output Low(IOL) | 32mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The TP74LVC1G18 is a 1-of-2 non-inverting demultiplexer with 3-state output. When the select input S is low data passes from A (input) to YO (output) and Y1 (output) is in the high-impedance state. When the select input S is high data passes from A (input) to Y1 (output) and Y0 (output) is in the high-impedance state.
Features
AI Translation
- Wide Supply Voltage Range From 1.65V To 5.5V
- Up to 5.5V inputs accept voltages
- ±24mA Output Drive at 3.3V
- Low power consumption, ICC = 10 μA (Max.)
- ESD Protection Exceeds JESD 22 - 2000-V Human-Body Model (A114-A)
- 200-V Machine Model (A115-A)
- 1000-V Charged-Device Model (C101)
Applications
AI Translation
- AV Receiver
- Audio Dock: Portable
- Blu-ray Player and Home Theater
- Embedded PC
- Personal Digital Assistant (PDA)
- Power: Telecom/Server AC/DC Supply: Single
- Controller: Analog and Digital
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



