TECH PUBLIC TP74LVC1G157C6
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TP74LVC1G157C6 |
| LCSC Part # | C46473012 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | SINGLE BILATRAL ANALOG SWITCH |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-363 | |
| Features | ESD protection;Power-off isolation | |
| Operating Temperature | -40℃~+125℃ | |
| Ron | - | |
| Number of Channels | 2 | |
| Voltage - Supply | 1.65V~5.5V | |
| Con | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-363 | |
| Features | ESD protection;Power-off isolation | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Ron | - | |
| Number of Channels | 2 | |
| Voltage - Supply | 1.65V~5.5V | |
| Con | - |
Report an ErrorShow similar products (0) >
In-Stock: 9,445
9,445 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0838$ 0.0797 | $ 0.40 |
| 50+ | $ 0.0657$ 0.0625 | $ 3.13 |
| 150+ | $ 0.0566$ 0.0538 | $ 8.07 |
| 500+ | $ 0.0498$ 0.0474 | $ 23.70 |
| 3,000+ | $ 0.0444$ 0.0422 | $ 126.60 |
| 6,000+ | $ 0.0416$ 0.0396 | $ 237.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-363 | |
| Features | ESD protection;Power-off isolation | |
| Operating Temperature | -40℃~+125℃ | |
| Ron | - | |
| Number of Channels | 2 | |
| Voltage - Supply | 1.65V~5.5V | |
| Con | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-363 | |
| Features | ESD protection;Power-off isolation | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Ron | - | |
| Number of Channels | 2 | |
| Voltage - Supply | 1.65V~5.5V | |
| Con | - |
Report an ErrorShow similar products (0) >
C46473012 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



