TECH PUBLIC TPV331LC5
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TPV331LC5 |
| LCSC Part # | C46472782 |
| Packaging | SOT-353 |
| Customer # | |
| Key Attributes | General-Purpose Low-Voltage Open-Drain Output Comparator |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Output Type | Open-drain | |
| Vos - Input Offset Voltage | 800uV | |
| Ib - Input Bias Current | 2pA | |
| Quiescent Current | 29uA;50uA | |
| Input Offset Voltage Drift(Vos TC) | 0.8uV/℃ | |
| Input Offset Current(Ios) | 1pA | |
| Single Supply | 1.8V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Output Type | Open-drain | |
| Vos - Input Offset Voltage | 800uV |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 2pA | |
| Quiescent Current | 29uA;50uA | |
| Input Offset Voltage Drift(Vos TC) | 0.8uV/℃ | |
| Input Offset Current(Ios) | 1pA | |
| Single Supply | 1.8V~5.5V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Guaranteed performance at 1.8V and 5.5V
- Low supply current
- Supply current as low as 50µA per comparator (typical)
- Open-drain output for maximum flexibility
- RoHS and halogen-free compliant
- Package: ST353
Applications
AI Translation
- Alarm and monitoring circuits
- Hysteresis comparator
- Oscillator
- Window comparator
- Industrial equipment
- Test and measurement
In-Stock: 2,545
2,545 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1477$ 0.1404 | $ 0.70 |
| 50+ | $ 0.1173$ 0.1115 | $ 5.58 |
| 150+ | $ 0.1022$ 0.0971 | $ 14.57 |
| 500+ | $ 0.0908$ 0.0863 | $ 43.15 |
| 3,000+ | $ 0.0817$ 0.0777 | $ 233.10 |
| 6,000+ | $ 0.0771$ 0.0733 | $ 439.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Output Type | Open-drain | |
| Vos - Input Offset Voltage | 800uV | |
| Ib - Input Bias Current | 2pA | |
| Quiescent Current | 29uA;50uA | |
| Input Offset Voltage Drift(Vos TC) | 0.8uV/℃ | |
| Input Offset Current(Ios) | 1pA | |
| Single Supply | 1.8V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Output Type | Open-drain | |
| Vos - Input Offset Voltage | 800uV |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 2pA | |
| Quiescent Current | 29uA;50uA | |
| Input Offset Voltage Drift(Vos TC) | 0.8uV/℃ | |
| Input Offset Current(Ios) | 1pA | |
| Single Supply | 1.8V~5.5V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Guaranteed performance at 1.8V and 5.5V
- Low supply current
- Supply current as low as 50µA per comparator (typical)
- Open-drain output for maximum flexibility
- RoHS and halogen-free compliant
- Package: ST353
Applications
AI Translation
- Alarm and monitoring circuits
- Hysteresis comparator
- Oscillator
- Window comparator
- Industrial equipment
- Test and measurement
C46472782 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



