TECH PUBLIC TPU3013S5
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TPU3013S5 |
| LCSC Part # | C46472316 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Low Loss Power Switch With Flag |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overcurrent Protection(OCP);Short-Circuit Protection(SCP);Overtemperature protection (OTP);Undervoltage Protection(UVP) | |
| number of channels | 1 | |
| Maximum Continuous Current | 3A | |
| Control Input Logic | Active High | |
| Operating Voltage | 2.9V~5.5V | |
| RDS(on) | 40mΩ | |
| Type | High Side Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overcurrent Protection(OCP);Short-Circuit Protection(SCP);Overtemperature protection (OTP);Undervoltage Protection(UVP) | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Maximum Continuous Current | 3A | |
| Control Input Logic | Active High | |
| Operating Voltage | 2.9V~5.5V | |
| RDS(on) | 40mΩ | |
| Type | High Side Switch |
Introduction
The is a low voltage, single NMOSFET high-side power switch, optimized for self-powered and bus-powered Universal serial bus (USB) application. equipped with a charge pump circuitry to drive the internal NMOSFET switch, the switch's low Rds(on) 40mΩ, meets USB voltage droop requirement and a flag output is available to indicate fault conditions to the local USB controller. Additional features include soft-start to limit the inrush current during plug-in, thermal shutdown to prevent catastrophic switch failure from high-current loads, under voltage lockout (UVLO) to ensure that the device remains off unless there is a valid input voltage present. The low quiescent current as 35uA makes this device ideal for portable battery operated equipment.
Features
- Wide Supply Voltage Range: 2.9V to 5.5V
- Compliant to USB Specifications
- Current-Limit and Short-Circuit Protections
- Enable Active Low/High
- Typical Rdson 40mΩ (typ)
- Typical 2.1V under voltage lockout
- Output can be forced higher than input (Off-state)
- Hot Plug-In Application(Soft start)
- Low supply current 35uA at switch on state
- Open Drain Fault Flag Output
- Reverse Current Flow Blocking (no body diode)
- RoHS and Halogen free compliance
- CB IEC60950-1 Certification
- TUV EN60950-1 Certification
- UL Approved-E353665
Applications
- USB Ports
- Notebook and Desktop Computers
- High-Side Power Protection Switchs
- Consumer Electronics
- Telecom Systems
- Digital TV
- USB Device Power Switch
- Motherboard USB Power Switch
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2276$ 0.2163 | $ 1.08 |
| 50+ | $ 0.1773$ 0.1685 | $ 8.43 |
| 150+ | $ 0.1558$ 0.1481 | $ 22.22 |
| 500+ | $ 0.1289$ 0.1225 | $ 61.25 |
| 3,000+ | $ 0.1169$ 0.1111 | $ 333.30 |
| 6,000+ | $ 0.1098$ 0.1044 | $ 626.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overcurrent Protection(OCP);Short-Circuit Protection(SCP);Overtemperature protection (OTP);Undervoltage Protection(UVP) | |
| number of channels | 1 | |
| Maximum Continuous Current | 3A | |
| Control Input Logic | Active High | |
| Operating Voltage | 2.9V~5.5V | |
| RDS(on) | 40mΩ | |
| Type | High Side Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overcurrent Protection(OCP);Short-Circuit Protection(SCP);Overtemperature protection (OTP);Undervoltage Protection(UVP) | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Maximum Continuous Current | 3A | |
| Control Input Logic | Active High | |
| Operating Voltage | 2.9V~5.5V | |
| RDS(on) | 40mΩ | |
| Type | High Side Switch |
Introduction
The is a low voltage, single NMOSFET high-side power switch, optimized for self-powered and bus-powered Universal serial bus (USB) application. equipped with a charge pump circuitry to drive the internal NMOSFET switch, the switch's low Rds(on) 40mΩ, meets USB voltage droop requirement and a flag output is available to indicate fault conditions to the local USB controller. Additional features include soft-start to limit the inrush current during plug-in, thermal shutdown to prevent catastrophic switch failure from high-current loads, under voltage lockout (UVLO) to ensure that the device remains off unless there is a valid input voltage present. The low quiescent current as 35uA makes this device ideal for portable battery operated equipment.
Features
- Wide Supply Voltage Range: 2.9V to 5.5V
- Compliant to USB Specifications
- Current-Limit and Short-Circuit Protections
- Enable Active Low/High
- Typical Rdson 40mΩ (typ)
- Typical 2.1V under voltage lockout
- Output can be forced higher than input (Off-state)
- Hot Plug-In Application(Soft start)
- Low supply current 35uA at switch on state
- Open Drain Fault Flag Output
- Reverse Current Flow Blocking (no body diode)
- RoHS and Halogen free compliance
- CB IEC60950-1 Certification
- TUV EN60950-1 Certification
- UL Approved-E353665
Applications
- USB Ports
- Notebook and Desktop Computers
- High-Side Power Protection Switchs
- Consumer Electronics
- Telecom Systems
- Digital TV
- USB Device Power Switch
- Motherboard USB Power Switch
C46472316 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



