LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC 74LVC1G66GV-TP product image
  • 74LVC1G66GV-TP thumbnail 1
  • 74LVC1G66GV-TP thumbnail 2
  • 74LVC1G66GV-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC 74LVC1G66GV-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
74LVC1G66GV-TP
LCSC Part #
C46472245
Packaging
SOT-23-5
Customer #
Key Attributes
SINGLE BILATRAL ANALOG SWITCH
Datasheetpdf iconTECH PUBLIC 74LVC1G66GV-TP
In-Stock: 2,270
2,270 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0609$ 0.61
100+$ 0.0482$ 4.82
300+$ 0.0418$ 12.54
3,000+$ 0.037$ 111.00
6,000+$ 0.0332$ 199.20
9,000+$ 0.0313$ 281.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerTECH PUBLIC
PackagingSOT-23-5
FeaturesBidirectional analog channel
Operating Temperature-40℃~+125℃
Number of Channels-
Ron10Ω
Voltage - Supply1.65V~5.5V
Con13pF

Introduction

AI Translation

The 74LVC1G66 is a high-speed CMOS device. The 74LVC1G66 has two data input/output pins (A and B) and an active HIGH enable input pin(C). The 74LVC1G66 can handle both analog and digital signals. The signals can be transmitted in either direction when enable pin is high. The analog switch is off when enable pin is low.

Features

AI Translation
  • Operation Voltage Range: 1.65~5.5V
  • Inputs Accept Voltages to 5.5V
  • Max tPD of 0.8 ns at 3.3V
  • High Degree of Linearity
  • ESD Protection Exceeds JESD 22 - 2000-V Human-Body Model (A114-A)
  • -200-V Machine Model (A115-A)
  • -1000-V Charged-Device Model (C101)

Applications

AI Translation
  • Wireless Devices
  • Audio and Video Signal Routing
  • Portable Computing
  • Wearable Devices
  • Signal Gating, Chopping, Modulation or Demodulation (Modem)
  • Signal Multiplexing for Analog-to-Digital and Digital-to-Analog Conversion Systems