TECH PUBLIC TP74LVC1G66C5
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TP74LVC1G66C5 |
| LCSC Part # | C46472227 |
| Packaging | SOT-353 |
| Customer # | |
| Key Attributes | SINGLE BILATRAL ANALOG SWITCH |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | - | |
| Ron | 15Ω | |
| Voltage - Supply | 1.65V~5.5V | |
| Con | 13pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Channels | - | |
| Ron | 15Ω | |
| Voltage - Supply | 1.65V~5.5V | |
| Con | 13pF |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The TP74LVC1G66 is a high-speed CMOS device. The TP74LVC1G66 has two data input/output pins (A and B) and an active HIGH enable input pin(C). The TP74LVC1G66 can handle both analog and digital signals. The signals can be transmitted in either direction when enable pin is high. The analog switch is off when enable pin is low.
Features
AI Translation
- Operation Voltage Range: 1.65 ~ 5.5V
- Inputs Accept Voltages to 5.5V
- Max tPD of 0.8 ns at 3.3V
- High Degree of Linearity
- ESD Protection Exceeds JESD 22 - 2000-V Human-Body Model (A114-A)
- -200-V Machine Model (A115-A)
- -1000-V Charged-Device Model (C101)
Applications
AI Translation
- Wireless Devices
- Audio and Video Signal Routing
- Portable Computing
- Wearable Devices
- Signal Gating, Chopping, Modulation or Demodulation (Modem)
- Signal Multiplexing for Analog-to-Digital and Digital-to-Analog Conversion Systems
In-Stock: 6,805
6,805 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0929$ 0.0883 | $ 0.44 |
| 50+ | $ 0.0728$ 0.0692 | $ 3.46 |
| 150+ | $ 0.0628$ 0.0597 | $ 8.96 |
| 500+ | $ 0.0552$ 0.0525 | $ 26.25 |
| 3,000+ | $ 0.0492$ 0.0468 | $ 140.40 |
| 6,000+ | $ 0.0462$ 0.0439 | $ 263.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | - | |
| Ron | 15Ω | |
| Voltage - Supply | 1.65V~5.5V | |
| Con | 13pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Channels | - | |
| Ron | 15Ω | |
| Voltage - Supply | 1.65V~5.5V | |
| Con | 13pF |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The TP74LVC1G66 is a high-speed CMOS device. The TP74LVC1G66 has two data input/output pins (A and B) and an active HIGH enable input pin(C). The TP74LVC1G66 can handle both analog and digital signals. The signals can be transmitted in either direction when enable pin is high. The analog switch is off when enable pin is low.
Features
AI Translation
- Operation Voltage Range: 1.65 ~ 5.5V
- Inputs Accept Voltages to 5.5V
- Max tPD of 0.8 ns at 3.3V
- High Degree of Linearity
- ESD Protection Exceeds JESD 22 - 2000-V Human-Body Model (A114-A)
- -200-V Machine Model (A115-A)
- -1000-V Charged-Device Model (C101)
Applications
AI Translation
- Wireless Devices
- Audio and Video Signal Routing
- Portable Computing
- Wearable Devices
- Signal Gating, Chopping, Modulation or Demodulation (Modem)
- Signal Multiplexing for Analog-to-Digital and Digital-to-Analog Conversion Systems
C46472227 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



