LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins ACB13DYRD product image
Images for reference only

Sullins ACB13DYRD

Manufacturer
MPN
ACB13DYRD
LCSC Part #
C4644817
Packaging
P=1.27mm
Customer #
Key Attributes
1.27mm 26P Clamping plate P=1.27mm Edgeboard Connectors RoHS
Datasheetpdf iconSullins ACB13DYRD
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.9738$ 10.97
200+$ 4.2465$ 849.30
500+$ 4.098$ 2049.00
1,000+$ 4.0237$ 4023.70
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingP=1.27mm
Pitch1.27mm
Contact MaterialBeryllium copper
Operating Temperature-65℃~+150℃
Number of Pins26P
Contact PlatingGold
Mounting TypeClamping plate

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.