onsemi NCP3064DR2G
| Manufacturer | |
| MPN | NCP3064DR2G |
| LCSC Part # | C464242 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | NCP3064 Series High Efficiency DC-DC Converters |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Operating Temperature | 0℃~+70℃@(TJ) | |
| Frequency - Switching | 150kHz | |
| Function | Boost;Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck;Boost | |
| Operating Voltage | 3V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 1.5A | |
| Quiescent Current | 100uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Operating Temperature | 0℃~+70℃@(TJ) | |
| Frequency - Switching | 150kHz | |
| Function | Boost;Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck;Boost | |
| Operating Voltage | 3V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 1.5A | |
| Quiescent Current | 100uA |
Introduction
The NCP3064 is a monolithic power switching regulator optimized for dc to dc converter applications. The combination of its features enables the system designer to directly implement step−up, step−down, and voltage−inverting converters with a minimum number of external components. Potential applications include cost sensitive consumer products as well as equipment for industrial markets.
Features
- Input Voltage Range from 3.0 V to 40 V
- Logic Level Shutdown Capability
- Low Power Standby Mode, Typical 100 μA
- Output Switch Current to 1.5 A
- Adjustable Output Voltage Range
- 150 kHz Frequency Operation
- Precision 1.5% Reference
- Internal Thermal Shutdown Protection
- Cycle−by−Cycle Current Limiting
- NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes
- These are Pb−Free Devices
Applications
- Step−Down, Step−Up and Inverting supply applications
- High Power LED Lighting
- Battery Chargers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7688 | $ 1.77 |
| 10+ | $ 1.5127 | $ 15.13 |
| 30+ | $ 1.3516 | $ 40.55 |
| 100+ | $ 1.1859 | $ 118.59 |
| 500+ | $ 1.0601 | $ 530.05 |
| 1,000+ | $ 1.0279 | $ 1027.90 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Operating Temperature | 0℃~+70℃@(TJ) | |
| Frequency - Switching | 150kHz | |
| Function | Boost;Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck;Boost | |
| Operating Voltage | 3V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 1.5A | |
| Quiescent Current | 100uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Operating Temperature | 0℃~+70℃@(TJ) | |
| Frequency - Switching | 150kHz | |
| Function | Boost;Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck;Boost | |
| Operating Voltage | 3V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 1.5A | |
| Quiescent Current | 100uA |
Introduction
The NCP3064 is a monolithic power switching regulator optimized for dc to dc converter applications. The combination of its features enables the system designer to directly implement step−up, step−down, and voltage−inverting converters with a minimum number of external components. Potential applications include cost sensitive consumer products as well as equipment for industrial markets.
Features
- Input Voltage Range from 3.0 V to 40 V
- Logic Level Shutdown Capability
- Low Power Standby Mode, Typical 100 μA
- Output Switch Current to 1.5 A
- Adjustable Output Voltage Range
- 150 kHz Frequency Operation
- Precision 1.5% Reference
- Internal Thermal Shutdown Protection
- Cycle−by−Cycle Current Limiting
- NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes
- These are Pb−Free Devices
Applications
- Step−Down, Step−Up and Inverting supply applications
- High Power LED Lighting
- Battery Chargers
C464242 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



