onsemi FDG8842CZ
| Manufacturer | |
| MPN | FDG8842CZ |
| LCSC Part # | C464156 |
| Packaging | SOT-323-6L |
| Customer # | |
| Key Attributes | MOSFET 25V 0.41A SOT-323-6L |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SOT-323-6L | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 25V | |
| Current - Continuous Drain(Id) | 410mA | |
| Gate Threshold Voltage (Vgs(th)) | 650mV | |
| Pd - Power Dissipation | 300mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 25pF | |
| RDS(on) | 1.1Ω@4.5V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 70pF | |
| Gate Charge(Qg) | 1.68nC@4.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SOT-323-6L | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 25V | |
| Current - Continuous Drain(Id) | 410mA | |
| Gate Threshold Voltage (Vgs(th)) | 650mV |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 300mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 25pF | |
| RDS(on) | 1.1Ω@4.5V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 70pF | |
| Gate Charge(Qg) | 1.68nC@4.5V |
Introduction
Very low level gate drive requirements allowing direct operation in zv circuits (VGS(th) < 1.5V) These N & P-Channel logic level enhancement mode field effect transistors are produced using proprietary, high cell density, DMOS technology. This very high density process is especially tailored to minimize on-state resistance. This device has been designed especially for low voltage applications as a replacement for bipolar digital transistors and small signal MOSFETs. Since bias resistors are not required, this dual digital FET can replace several different digital transistors, with different bias resistor values. Very small package outline SC70-6
Features
- Q1: N-Channel
- Max rDS(on) = 0.4 Ω at VGS = 4.5 V, ID = 0.75 A
- Max rDS(on) = 0.5 Ω at VGS = 2.7 V, ID = 0.67 A
- Q2: P-Channel
- Max rDS(on) = 1.1 Ω at VGS = -4.5 V, ID = -0.41 A
- Max rDS(on) = 1.5 Ω at VGS = -2.7 V, ID = -0.25 A
- Minimal gate drive requirement, allowing direct operation in 3V circuits (VGS(th) < 1.5 V)
- Ultra-small SC70-6 package
- RoHS compliant
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9475 | $ 1.95 |
| 10+ | $ 1.6373 | $ 16.37 |
| 30+ | $ 1.4424 | $ 43.27 |
| 100+ | $ 1.2442 | $ 124.42 |
| 500+ | $ 1.1533 | $ 576.65 |
| 1,000+ | $ 1.1143 | $ 1114.30 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SOT-323-6L | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 25V | |
| Current - Continuous Drain(Id) | 410mA | |
| Gate Threshold Voltage (Vgs(th)) | 650mV | |
| Pd - Power Dissipation | 300mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 25pF | |
| RDS(on) | 1.1Ω@4.5V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 70pF | |
| Gate Charge(Qg) | 1.68nC@4.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SOT-323-6L | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 25V | |
| Current - Continuous Drain(Id) | 410mA | |
| Gate Threshold Voltage (Vgs(th)) | 650mV |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 300mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 25pF | |
| RDS(on) | 1.1Ω@4.5V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 70pF | |
| Gate Charge(Qg) | 1.68nC@4.5V |
Introduction
Very low level gate drive requirements allowing direct operation in zv circuits (VGS(th) < 1.5V) These N & P-Channel logic level enhancement mode field effect transistors are produced using proprietary, high cell density, DMOS technology. This very high density process is especially tailored to minimize on-state resistance. This device has been designed especially for low voltage applications as a replacement for bipolar digital transistors and small signal MOSFETs. Since bias resistors are not required, this dual digital FET can replace several different digital transistors, with different bias resistor values. Very small package outline SC70-6
Features
- Q1: N-Channel
- Max rDS(on) = 0.4 Ω at VGS = 4.5 V, ID = 0.75 A
- Max rDS(on) = 0.5 Ω at VGS = 2.7 V, ID = 0.67 A
- Q2: P-Channel
- Max rDS(on) = 1.1 Ω at VGS = -4.5 V, ID = -0.41 A
- Max rDS(on) = 1.5 Ω at VGS = -2.7 V, ID = -0.25 A
- Minimal gate drive requirement, allowing direct operation in 3V circuits (VGS(th) < 1.5 V)
- Ultra-small SC70-6 package
- RoHS compliant
C464156 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



