LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi FOD8173SD product image
  • FOD8173SD thumbnail 1
  • FOD8173SD thumbnail 2
  • FOD8173SD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi FOD8173SDRoHS

Manufacturer
MPN
FOD8173SD
LCSC Part #
C463969
Packaging
SMD-4P
Customer #
Key Attributes
4-Pin DIP Phototransistor Optocouplers
Datasheetpdf icononsemi FOD8173SD
In-Stock: 5
5 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
QtyUnit PriceTotal Amount
5+$ 0.3457$ 1.73
50+$ 0.2774$ 13.87
150+$ 0.2481$ 37.22
1,000+$ 0.2116$ 211.60
2,000+$ 0.1953$ 390.60
5,000+$ 0.1855$ 927.50
Standard Packaging1000/Full Reel

Products Specifications

All
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
Manufactureronsemi
PackagingSMD-4P
Rise time4us@2mA,100Ω
Output Current50mA
Fall time3us
Vce Saturation(VCE(sat))100mV@1mA,20mA
Load Voltage70V
Reverse Voltage6V
Current transfer ratio600%;300%
Voltage - Forward(Vf)1.2V
Forward Current(If)50mA
Number of Channels1
Total Power Dissipation(Pd)200mW
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)5kV
Features-

Introduction

AI Translation
  • AC Input Response (FOD814)
  • Current Transfer Ratio in Selected Groups: FOD814: 20 - 300% FOD817: 50–600% FOD814A: 50 - 150% FOD817A: 80 - 160% FOD817B: 130 - 260% FOD817C: 200 - 400% FOD817D: 300 - 600%
  • The FOD814 consists of two gallium arsenide infrared emitting diodes, connected in inverse parallel, driving a silicon phototransistor output in a 4-pin dual in-line package. The FOD817 Series consists of a gallium arsenide infrared emitting diode driving a silicon phototransistor in a 4-pin dual in-line package.
  • Minimum collector-emitter breakdown voltage (BVCEO) of 70 V Guaranteed
  • Safety and Regulatory Approvals – UL1577, 5,000 VAC RMS for 1 Minute – DIN EN/IEC60747-5-5

Applications

AI Translation
  • FOD814 Series
    • AC Line Monitor
    • Unknown Polarity DC Sensor
    • Telephone Line Interface
  • FOD817 Series
    • Power Supply Regulators
    • Digital Logic Inputs
    • Microprocessor Inputs