LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi TLV271SN1T1G product image
  • TLV271SN1T1G thumbnail 1
  • TLV271SN1T1G thumbnail 2
  • TLV271SN1T1G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi TLV271SN1T1GRoHS

Manufacturer
MPN
TLV271SN1T1G
LCSC Part #
C463907
Packaging
TSOP-5-1.5mm
Customer #
Key Attributes
Operational Amplifier, Rail-to-Rail Output, 3 MHz BW
Datasheetpdf icononsemi TLV271SN1T1G
In-Stock: 38
38 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2648$ 1.26
10+$ 1.0509$ 10.51
30+$ 0.9331$ 27.99
100+$ 0.7998$ 79.98
500+$ 0.7409$ 370.45
1,000+$ 0.7146$ 714.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
Manufactureronsemi
PackagingTSOP-5-1.5mm
Output Current7mA
Number of Channels1
Vos - Input Offset Voltage5mV
Slew Rate2.4V/us
Input Offset Current(Ios)150pA
Operating Temperature-40℃~+125℃
Ib - Input Bias Current45pA
Common Mode Rejection Ratio(CMRR)140dB
Input Offset Voltage Drift(Vos TC)2uV/℃
Quiescent Current380uA
Gain Bandwidth Product3MHz
Features-
Input Voltage Noise Density20nV/√Hz@10kHz
Dual Supply-
Rail to RailRail-to-rail output
Single Supply2.7V~16V

Introduction

AI Translation

The TLV/NCV27x operational amplifiers provide rail−to−rail output operation. The output can swing within 320 mV to the positive rail and 50 mV to the negative rail. This rail−to−rail operation enables the user to make optimal use of the entire supply voltage range while taking advantage of 3 MHz bandwidth. The opamp can operate on supply voltage as low as 2.7 V over the temperature range of -40°C to 125°C. The high bandwidth provides a slew rate of 2.4 V/μs while only consuming 550 μA of quiescent current. Likewise the opamp can run on a supply voltage as high as 16 V (single) and 36 V (dual quad) making it ideal for a broad range of battery−operated applications. Since this is a CMOS device it has high input impedance and low bias currents making it ideal for interfacing to a wide variety of signal sensors. In addition it comes in a variety of compact packages with different pinout styles allowing for use in high−density PCBs.

Features

AI Translation
  • Rail−To−Rail Output
  • Wide Bandwidth: 3 MHz
  • High Slew Rate: 2.4 V/μs
  • Wide Power−Supply Range: 2.7 V to 16 V (TLV271), 36 V (TLV/NCV272/274)
  • Low Supply Current: 550 μA
  • Low Input Bias Current: 45 pA
  • Wide Temperature Range: -40°C to 125°C
  • TSOP−5, Micro−8, SOIC−8, SOIC−14, TSSOP−14 Packages
  • NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Applications

AI Translation
  • Notebook Computers
  • Portable Instruments
  • Signal Conditioning
  • Automotive
  • Power Supplies
  • Current Sensing