LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi DFB2080 product image
Images for reference only

onsemi DFB2080RoHS

Manufacturer
MPN
DFB2080
LCSC Part #
C463689
Packaging
SIP-4
Customer #
Key Attributes
BRIDGE RECT 800V 20A SIP-4
Datasheetpdf icononsemi DFB2080
In-Stock: 99
99 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.4587$ 2.46
10+$ 2.3985$ 23.99
30+$ 2.3594$ 70.78
100+$ 2.3188$ 231.88
Standard Packaging1200/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
Manufactureronsemi
PackagingSIP-4
Non-Repetitive Peak Forward Surge Current250A
Operating Junction Temperature Range-55℃~+150℃
Voltage - Forward(Vf@If)1.1V@20A
Reverse Leakage Current (Ir)10uA@800V
Current - Rectified20A
Voltage - DC Reverse(Vr)800V