LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins ABB75DHNN product image
Images for reference only

Sullins ABB75DHNNRoHS

Manufacturer
MPN
ABB75DHNN
LCSC Part #
C4633540
Packaging
Through Hole,P=1.27mm
Customer #
Key Attributes
1.27mm 150P Through Hole Through Hole,P=1.27mm Edgeboard Connectors RoHS
Datasheetpdf iconSullins ABB75DHNN
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 24.8877$ 24.89
200+$ 9.6311$ 1926.22
500+$ 9.2931$ 4646.55
1,000+$ 9.1264$ 9126.40
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingThrough Hole,P=1.27mm
Pitch1.27mm
Contact MaterialBeryllium copper
Operating Temperature-65℃~+150℃
Number of Pins150P
Contact PlatingGold
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.