LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins GEM15DRTF-S13 product image
Images for reference only

Sullins GEM15DRTF-S13

Manufacturer
MPN
GEM15DRTF-S13
LCSC Part #
C4623277
Packaging
P=3.96mm
Customer #
Key Attributes
3.96mm 30P Clamping plate P=3.96mm Edgeboard Connectors RoHS
Datasheetpdf iconSullins GEM15DRTF-S13
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.1808$ 8.18
200+$ 3.1659$ 633.18
500+$ 3.0553$ 1527.65
1,000+$ 3.0008$ 3000.80
Standard Packaging10/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingP=3.96mm
Pitch3.96mm
Contact MaterialPhosphor bronze
Operating Temperature-65℃~+125℃
Number of Pins30P
Contact PlatingTin
Mounting TypeClamping plate

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.