LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins ABC25DRMH-S288 product image
Images for reference only

Sullins ABC25DRMH-S288

Manufacturer
MPN
ABC25DRMH-S288
LCSC Part #
C4622058
Packaging
P=2.54mm
Customer #
Key Attributes
2.54mm 50P Clamping plate P=2.54mm Edgeboard Connectors RoHS
Datasheetpdf iconSullins ABC25DRMH-S288
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.3114$ 16.31
200+$ 6.3137$ 1262.74
500+$ 6.0909$ 3045.45
1,000+$ 5.9818$ 5981.80
Standard Packaging10/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingP=2.54mm
Pitch2.54mm
Contact MaterialBeryllium copper
Operating Temperature-65℃~+150℃
Number of Pins50P
Contact PlatingGold
Mounting TypeClamping plate

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.