LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins RCB06DHHR product image
Images for reference only

Sullins RCB06DHHR

Manufacturer
MPN
RCB06DHHR
LCSC Part #
C4614338
Packaging
Through Hole,P=1.27mm
Customer #
Key Attributes
1.27mm 12P Through Hole Through Hole,P=1.27mm Edgeboard Connectors RoHS
Datasheetpdf iconSullins RCB06DHHR
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.302$ 8.30
200+$ 3.2129$ 642.58
500+$ 3.1008$ 1550.40
1,000+$ 3.0447$ 3044.70
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingThrough Hole,P=1.27mm
Pitch1.27mm
Contact MaterialPhosphor bronze
Operating Temperature-65℃~+125℃
Number of Pins12P
Contact PlatingGold
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.