Nexperia BUK9880-55A/CUX
| Manufacturer | |
| MPN | BUK9880-55A/CUX |
| LCSC Part # | C461186 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | MOSFET N-CH 55V 7A SOT-223 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Nexperia | |
| Packaging | SOT-223 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 55V | |
| Current - Continuous Drain(Id) | 7A | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 8W | |
| RDS(on) | 73mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 584pF | |
| Gate Charge(Qg) | 11nC@5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Nexperia | |
| Packaging | SOT-223 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 55V | |
| Current - Continuous Drain(Id) | 7A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 8W | |
| RDS(on) | 73mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 584pF | |
| Gate Charge(Qg) | 11nC@5V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Logic level N-channel enhancement mode Field-Effect Transistor (FET) in a plastic package using TrenchMOS technology. This product has been designed and qualified to the appropriate AEC standard for use in automotive critical applications.
Features
AI Translation
- Low conduction losses due to low on-state resistance
- Q101 compliant
- Suitable for logic level gate drive sources
Applications
AI Translation
- 12 V and 24 V loads
- Automotive and general purpose power switching
- Motors, lamps and solenoids
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.3199 | $ 1.60 |
| 50+ | $ 0.2522 | $ 12.61 |
| 150+ | $ 0.2232 | $ 33.48 |
| 1,000+ | $ 0.187 | $ 187.00 |
| 2,000+ | $ 0.1709 | $ 341.80 |
| 5,000+ | $ 0.1612 | $ 806.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Nexperia | |
| Packaging | SOT-223 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 55V | |
| Current - Continuous Drain(Id) | 7A | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 8W | |
| RDS(on) | 73mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 584pF | |
| Gate Charge(Qg) | 11nC@5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Nexperia | |
| Packaging | SOT-223 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 55V | |
| Current - Continuous Drain(Id) | 7A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 8W | |
| RDS(on) | 73mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 584pF | |
| Gate Charge(Qg) | 11nC@5V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Logic level N-channel enhancement mode Field-Effect Transistor (FET) in a plastic package using TrenchMOS technology. This product has been designed and qualified to the appropriate AEC standard for use in automotive critical applications.
Features
AI Translation
- Low conduction losses due to low on-state resistance
- Q101 compliant
- Suitable for logic level gate drive sources
Applications
AI Translation
- 12 V and 24 V loads
- Automotive and general purpose power switching
- Motors, lamps and solenoids
C461186 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BUK7880-55A/CUX | Nexperia | SOT-223-3 | 991 | $ 0.5584 | ||
| BUK9875-100A/CUX | Nexperia | SOT-223-3 | 3,073 | $ 1.0382 | ||
| HT10N550S | R+O | SOT-223 | 8,655 | $ 0.2752 | ||
| IPN70R360P7SATMA1 | Infineon | SOT-223 | 105 | $ 0.7035 | ||
| IPN70R600P7SATMA1 | Infineon | SOT-223 | 154 | $ 0.5891 | ||
| BUK9832-55A/CUX | Nexperia | SOT-223 | 0 | $ 0.4102 | ||
| BUK9840-55/CUX | Nexperia | SOT-223 | 0 | $ 0.2208 | ||
| IPN80R600P7ATMA1 | Infineon | SOT-223 | 0 | $ 5.3759 | ||
| IPN60R360P7S | Infineon | SOT-223-3 | 0 | $ 0.8601 | ||
| TSM900N06CW RPG | Taiwan Semiconductor | SOT-223 | 0 | $ 0.1669 |



